Part Details for PIC16LF1567T-I/MV by Microchip Technology Inc
Results Overview of PIC16LF1567T-I/MV by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF1567T-I/MV Information
PIC16LF1567T-I/MV by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF1567T-I/MV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72Y1467
|
Newark | 14Kb Flash, 1Kb Ram, Hef, Dual 10-Bit Adc, Pwm, I2C/Spi, Uart 40 Uqfn 5X5X0.5Mm T/R Rohs Compliant: Yes |Microchip PIC16LF1567T-I/MV RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.5300 | Buy Now |
|
DISTI #
PIC16LF1567T-I/MV-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 40UQFN Min Qty: 3300 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4800 | Buy Now |
|
DISTI #
PIC16LF1567T-I/MV
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 40-Pin UQFN EP T/R - Tape and Reel (Alt: PIC16LF1567T-I/MV) COO: Thailand RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.5750 / $1.8000 | Buy Now |
|
DISTI #
579-PIC16LF1567TI/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10B ADC RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
|
DISTI #
PIC16LF1567T-I/MV
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, HEF, Dual 10-bit ADC, PWM, I2C/SPI, UART, UQFN, Projected EOL: 2040-11-05 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$1.2800 / $1.7700 | Buy Now |
|
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 36 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - A/D 34x10b - 1.8 to 3.6V - 40-UQFN (5x5) - T&R. COO: Thailand RoHS: Compliant | 0 |
|
$1.3900 / $3.8100 | Buy Now |
|
|
NAC | 14KB Flash, 1KB RAM, HEF, Dual 10-bit ADC, PWM, I2C/SPI, UART. Package: 40 UQFN 5x5x0.5mm T/R - HI PINCOUNT FLASH EMR DEVICES Product Line RoHS: Compliant Package Multiple: 1 | 0 |
|
$1.5700 / $1.9400 | Buy Now |
|
DISTI #
PIC16LF1567T-I/MV
|
Avnet Silica | MCU 8Bit PIC16 PIC RISC 14KB Flash 33V 40Pin UQFN EP TR (Alt: PIC16LF1567T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Master Electronics | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 36 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - A/D 34x10b - 1.8 to 3.6V - 40-UQFN (5x5) - T&R. COO: Thailand RoHS: Compliant | 0 |
|
$1.3900 / $3.8100 | Buy Now |
|
|
Vyrian | Active | 3742 |
|
RFQ |
US Tariff Estimator: PIC16LF1567T-I/MV by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16LF1567T-I/MV
PIC16LF1567T-I/MV Part Data Attributes
|
|
PIC16LF1567T-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1567T-I/MV
Microchip Technology Inc
14KB Flash, 1KB RAM, HEF, Dual 10-bit ADC, PWM, I2C/SPI, UART
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Uqfn-40 | |
| Pin Count | 40 | |
| Manufacturer Package Code | UQFN-40 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Operates With 1.8v Min Supply @ 16 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQCC-N40 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | ||
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 36 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 40 | |
| Number of Timers | 8 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC40,.2SQ,16 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| RAM (bytes) | 1024 | |
| RAM (words) | 1024 | |
| ROM (words) | 14336 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 0.55 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 3.5 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16LF1567T-I/MV
This table gives cross-reference parts and alternative options found for PIC16LF1567T-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1567T-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16LF1567-E/MV | Microchip Technology Inc | Check for Price | 14KB Flash, 1KB RAM, HEF, Dual 10-bit ADC, PWM, I2C/SPI, UART | PIC16LF1567T-I/MV vs PIC16LF1567-E/MV |
PIC16LF1567T-I/MV Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the PIC16LF1567T-I/MV is 32 MHz.
-
The PIC16LF1567T-I/MV consumes approximately 20 nA in sleep mode.
-
No, the PIC16LF1567T-I/MV is a low-voltage device and is not recommended for use in 5V systems. It is designed to operate at 1.8V to 3.6V.
-
Yes, the PIC16LF1567T-I/MV has 256 bytes of built-in EEPROM.
-
Yes, the PIC16LF1567T-I/MV can be used with a crystal oscillator. It has an internal oscillator that can be driven by an external crystal or ceramic resonator.