Part Details for PIC16LF1769-E/SO by Microchip Technology Inc
Overview of PIC16LF1769-E/SO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC16LF1769-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8954
|
Newark | Mcu, 8Bit, 32Mhz, Wsoic-20, Product Range:Pic16 Family Pic16Lf176X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:20Pins, Ic Case/Package:Wsoic, No. Of I/O S:18I/O Srohs Compliant: Yes |Microchip PIC16LF1769-E/SO Min Qty: 342 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 | Buy Now |
DISTI #
PIC16LF1769-E/SO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20SOIC Min Qty: 342 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0000 | Buy Now |
DISTI #
PIC16LF1769-E/SO
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin SOIC Tube - Rail/Tube (Alt: PIC16LF1769-E/SO) RoHS: Not Compliant Min Qty: 304 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.0000 / $2.4000 | Buy Now |
DISTI #
579-PIC16LF1769-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1KB RAM, 10-BIT ADC RoHS: Compliant | 0 |
|
$2.0000 | Order Now |
DISTI #
PIC16LF1769-E/SO
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 10bit DAC, 2xOp Amp, 2xCOG, ZCD, 2xPRG, 100mA I/Os, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7500 / $2.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 38 | 0 |
|
$2.1400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 14KB (8K x 14) FLASH - 128 x 8 EEPROM - 1K x 8 RAM - 1.8 to 3.6V - 20-SOIC. RoHS: Compliant | 0 |
|
$2.1000 / $3.0400 | Buy Now |
DISTI #
PIC16LF1769-E/SO
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin SOIC Tube - Rail/Tube (Alt: PIC16LF1769-E/SO) RoHS: Not Compliant Min Qty: 304 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.0000 / $2.4000 | Buy Now |
DISTI #
PIC16LF1769-E/SO
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin SOIC Tube - Rail/Tube (Alt: PIC16LF1769-E/SO) RoHS: Not Compliant Min Qty: 304 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.0000 / $2.4000 | Buy Now |
|
NAC | 14KB Flash, 1KB RAM, 10bit DAC, 2xOp Amp, 2xCOG, 3xCLC, ZCD, 2xPRG, 100mA I/Os, PPS, 2x10/16-bit PWMs - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 152 Package Multiple: 38 Container: Tube | 0 |
|
$2.1400 / $2.6300 | Buy Now |
Part Details for PIC16LF1769-E/SO
PIC16LF1769-E/SO CAD Models
PIC16LF1769-E/SO Part Data Attributes
|
PIC16LF1769-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1769-E/SO
Microchip Technology Inc
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 1.8VMIN @ 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-G20 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1769-E/SO
This table gives cross-reference parts and alternative options found for PIC16LF1769-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1769-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1769-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1769-E/SO vs PIC16F1769-I/SO |
PIC16F1769-E/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1769-E/SO vs PIC16F1769-E/SO |
PIC16LF1769T-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1769-E/SO vs PIC16LF1769T-I/SO |
PIC16LF1769T-E/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1769-E/SO vs PIC16LF1769T-E/SO |
PIC16F1769T-E/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1769-E/SO vs PIC16F1769T-E/SO |
PIC16F1769T-I/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1769-E/SO vs PIC16F1769T-I/SO |