Part Details for PIC16LF18324T-I/ST by Microchip Technology Inc
Results Overview of PIC16LF18324T-I/ST by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF18324T-I/ST Information
PIC16LF18324T-I/ST by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF18324T-I/ST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41Y5673
|
Newark | Mcu, 8Bit, 32Mhz, Tssop-14, Product Range:Pic16 Family Pic16Lf183Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:14Pins, Ic Case/Package:Tssop, No. Of I/O S:11I/O Srohs Compliant: Yes |Microchip PIC16LF18324T-I/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.0000 | Buy Now |
|
DISTI #
PIC16LF18324T-I/ST-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14TSSOP Min Qty: 2500 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9700 | Buy Now |
|
DISTI #
PIC16LF18324T-I/ST
|
Avnet Americas | 8 Bit MCU, PIC16 Family PIC16LF183xx Series Microcontrollers, PIC16, 32 MHz, 7 KB, 14 Pins, TSSOP - Tape and Reel (Alt: PIC16LF18324T-I/ST) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.0375 / $1.1857 | Buy Now |
|
DISTI #
579-PIC16LF18324TIST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM RoHS: Compliant | 0 |
|
$0.9700 | Order Now |
|
DISTI #
PIC16LF18324T-I/ST
|
Microchip Technology Inc | 7KB, 512B RAM, 256B EEPROM, 10b ADC, Comp, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, TSSOP, Projected EOL: 2040-08-14 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tape & Reel | In Stock: 30000 and Alternates Available |
|
$0.8500 / $1.1700 | Buy Now |
|
|
Onlinecomponents.com | 7KB 1.8V~3.6V PIC 32MHz 12 TSSOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS COO: Thailand RoHS: Compliant | Alternative Product Available |
|
$0.9310 / $1.9500 | Buy Now |
|
|
NAC | 7KB, 512B RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, SPI, I2C. Package: 14 TSSOP 4.4mm T/R - LOW PINCONT FLASH EMR DEVICES Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 25000 |
|
$1.0400 / $1.2800 | Buy Now |
|
DISTI #
PIC16LF18324T-I/ST
|
Avnet Silica | 8 Bit MCU PIC16 Family PIC16LF183xx Series Microcontrollers PIC16 32 MHz 7 KB 14 Pins TSSOP (Alt: PIC16LF18324T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC16LF18324T-I/ST
|
EBV Elektronik | 8 Bit MCU PIC16 Family PIC16LF183xx Series Microcontrollers PIC16 32 MHz 7 KB 14 Pins TSSOP (Alt: PIC16LF18324T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | PIC 32MHz 12 TSSOP-14 Microcontrollers RoHS | 118 |
|
$0.9750 / $1.6289 | Buy Now |
US Tariff Estimator: PIC16LF18324T-I/ST by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16LF18324T-I/ST
PIC16LF18324T-I/ST Part Data Attributes
|
|
PIC16LF18324T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF18324T-I/ST
Microchip Technology Inc
7KB, 512B RAM, 256B EEPROM, 10b ADC, Comp, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop14,.25 | |
| Pin Count | 14 | |
| Manufacturer Package Code | TSSOP-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Operates At 1.8 V Minimum Supply At 16 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 12 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 14 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 1024 | |
| RAM (words) | 1024 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 3.2 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16LF18324T-I/ST
This table gives cross-reference parts and alternative options found for PIC16LF18324T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18324T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16LF18324-I/ST | Microchip Technology Inc | $1.0914 | 7KB, 512B RAM, 256B EEPROM, 10b ADC, Comp, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG | PIC16LF18324T-I/ST vs PIC16LF18324-I/ST |
PIC16LF18324T-I/ST Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16LF18324T-I/ST is 32 MHz.
-
The PIC16LF18324T-I/ST has 24 KB of flash memory.
-
No, the PIC16LF18324T-I/ST is a low-voltage device and operates at a maximum voltage of 3.6V.
-
Yes, the PIC16LF18324T-I/ST has 256 bytes of built-in EEPROM.
-
The current consumption of the PIC16LF18324T-I/ST in sleep mode is typically around 20 nA.