Part Details for PIC16LF18855-I/SO by Microchip Technology Inc
Results Overview of PIC16LF18855-I/SO by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF18855-I/SO Information
PIC16LF18855-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF18855-I/SO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72Y1472
|
Newark | 14Kb Flash, 1Kb Ram, 256B Ee, 10B Adc2, Dac, Comp, Pwm, Cwg, Smt, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, 2Xspi/I2C, Idle/Doze/Pmd 28 Soic .300In Tube Rohs Compliant: Yes |Microchip PIC16LF18855-I/SO RoHS: Compliant Min Qty: 513 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
|
DISTI #
PIC16LF18855-I/SO
|
Avnet Americas | 14KB FLASH 1KB RAM 256B EE 10B ADC2 DAC COMP PWM CWG SMT HLT WWDT SCAN/CRC ZCD PPS EUSART 2XSPI/I2C IDLE/DOZE/PMD - Rail/Tube (Alt: PIC16LF18855-I/SO) COO: China RoHS: Compliant Min Qty: 459 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.3750 / $1.5714 | Buy Now |
|
DISTI #
PIC16LF18855-I/SO
|
Microchip Technology Inc | 14KB, 1KB RAM, 256 EE, 25 I/O, DSM, ADC w/MathPak, WWDT, CRC/SCAN, CIPs, SOIC, Projected EOL: 2040-11-12 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 4 and Alternates Available |
|
$1.1200 / $1.5300 | Buy Now |
|
DISTI #
PIC16LF18855-I/SO
|
TME | IC: PIC microcontroller, 14kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 | 0 |
|
$1.3800 / $1.5500 | RFQ |
|
|
NAC | 14KB Flash, 1KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD. Package: 28 SOIC .300in TUBE - HI PINCOUNT FLASH EMR DEVICES Product Line RoHS: Compliant Min Qty: 243 Package Multiple: 27 Container: Tube | 0 |
|
$1.3800 / $1.6900 | Buy Now |
US Tariff Estimator: PIC16LF18855-I/SO by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16LF18855-I/SO
PIC16LF18855-I/SO CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16LF18855-I/SO Part Data Attributes
|
|
PIC16LF18855-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF18855-I/SO
Microchip Technology Inc
14KB, 1KB RAM, 256 EE, 25 I/O, DSM, ADC w/MathPak, WWDT, CRC/SCAN, CIPs
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Manufacturer Package Code | SOIC-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 1.8 V Supply At 16 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 17.9 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 25 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 28 | |
| Number of Timers | 7 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| RAM (bytes) | 1024 | |
| RAM (words) | 1024 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Screening Level | Iso/Ts-16949 | |
| Seated Height-Max | 2.65 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 4.25 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16LF18855-I/SO
This table gives cross-reference parts and alternative options found for PIC16LF18855-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18855-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16F18855-I/SO | Microchip Technology Inc | $1.4808 | 14KB, 1KB RAM, 256 EE, 25 I/O, DSM, ADC w/MathPak, WWDT, CRC/SCAN, CIPs | PIC16LF18855-I/SO vs PIC16F18855-I/SO |
| PIC16LF18855T-I/SO | Microchip Technology Inc | $1.5900 | 14KB, 1KB RAM, 256 EE, 25 I/O, DSM, ADC w/MathPak, WWDT, CRC/SCAN, CIPs | PIC16LF18855-I/SO vs PIC16LF18855T-I/SO |
| PIC16F18855-E/SO | Microchip Technology Inc | $1.6180 | 14KB, 1KB RAM, 256 EE, 25 I/O, DSM, ADC w/MathPak, WWDT, CRC/SCAN, CIPs | PIC16LF18855-I/SO vs PIC16F18855-E/SO |
| PIC16F18855T-I/SOVAO | Microchip Technology Inc | Check for Price | 14KB, 1KB RAM, 256 EE, 25 I/O, DSM, ADC w/MathPak, WWDT, CRC/SCAN, CIPs | PIC16LF18855-I/SO vs PIC16F18855T-I/SOVAO |
PIC16LF18855-I/SO Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the PIC16LF18855 is 32 MHz.
-
The PIC16LF18855 has 28 KB of flash memory.
-
No, the PIC16LF18855 is a low-voltage device and operates at a maximum voltage of 3.6V. Operating it at 5V may damage the device.
-
No, the PIC16LF18855 does not have built-in USB support. However, it can be used with external USB controllers or modules to implement USB functionality.
-
The current consumption of the PIC16LF18855 in sleep mode is typically around 20 nA.