Microcontrollers and Processors
PIC16LF627A-I/SS
Microchip Technology Inc
Description: 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20

Overview of PIC16LF627A-I/SS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for PIC16LF627A-I/SS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 65AH9182
Newark Mcu, 8Bit, 20Mhz, Ssop-20 Rohs Compliant: Yes |Microchip PIC16LF627A-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 286
  • 1 $2.9300
$2.9300 Buy Now
DISTI # PIC16LF627A-I/SS-ND
DigiKey IC MCU 8BIT 1.75KB FLASH 20SSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube 516
In Stock
  • 1 $2.8200
$2.8200 Buy Now
DISTI # PIC16LF627A-I/SS
Avnet Americas MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16LF627A-I/SS) RoHS: Compliant Min Qty: 268 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $2.5111
  • 25 $2.5111
  • 100 $2.5111
$2.5111 Buy Now
DISTI # 579-PIC16LF627A-I/SS
Mouser Electronics 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ind Temp SSOP20 RoHS: Compliant 1622
  • 1 $2.8200
$2.8200 Buy Now
DISTI # PIC16LF627A-I/SS
Microchip Technology Inc N/A, Projected EOL: 2034-03-05 RoHS: Compliant pbFree: Yes 631

Alternates Available
  • 1 $2.4700
  • 25 $2.3700
  • 100 $2.2900
  • 1,000 $2.1500
  • 5,000 $2.0800
$2.0800 / $2.4700 Buy Now
DISTI # 70413920
RS MCU 1.75K Flash 128 EEPROM 224RAM SSOP20 | Microchip Technology Inc. PIC16LF627A-I/SS RoHS: Not Compliant Min Qty: 268 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk 0
  • 268 $5.7600
  • 1,340 $5.4700
  • 2,680 $5.1900
  • 5,360 $4.9000
$4.9000 / $5.7600 RFQ
Future Electronics PIC16 Series 1.75 KB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 335 Package Multiple: 67 Lead time: 6 Weeks Container: Tube 0
Tube
  • 67 $2.8700
  • 134 $2.8100
  • 201 $2.7800
  • 268 $2.7600
  • 335 $2.6900
$2.6900 / $2.8700 Buy Now
Onlinecomponents.com MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube RoHS: Compliant 603 Factory Stock
  • 5 $3.4300
  • 67 $3.1400
  • 134 $3.0100
  • 268 $2.9600
  • 536 $2.8200
  • 1,005 $2.7700
  • 2,546 $2.7300
  • 5,025 $2.6900
$2.6900 / $3.4300 Buy Now
Bristol Electronics   67
RFQ
Quest Components RISC MICROCONTROLLER, 8-BIT, FLASH, PIC16 CPU, 20MHZ, CMOS, PDSO20 50
  • 1 $6.3000
  • 3 $4.2000
  • 7 $3.1500
$3.1500 / $6.3000 Buy Now
Quest Components RISC MICROCONTROLLER, 8-BIT, FLASH, PIC16 CPU, 20MHZ, CMOS, PDSO20 44
  • 1 $6.3000
  • 6 $4.6200
  • 17 $4.2000
$4.2000 / $6.3000 Buy Now
Quest Components RISC MICROCONTROLLER, 8-BIT, FLASH, PIC16 CPU, 20MHZ, CMOS, PDSO20 25
  • 1 $6.3000
  • 6 $4.6200
  • 17 $4.2000
$4.2000 / $6.3000 Buy Now
NAC 1.75 KB Flash, 224 RAM, 16 I/O - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 67 Container: Tube 469
  • 1 $3.3200
  • 100 $3.0100
  • 500 $2.8200
  • 1,000 $2.7600
$2.7600 / $3.3200 Buy Now
DISTI # PIC16LF627A-I/SS
Avnet Silica MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube (Alt: PIC16LF627A-I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16LF627A-I/SS
EBV Elektronik MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube (Alt: PIC16LF627A-I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
LCSC 1.75KB 2V5.5V PIC 20MHz 16 SSOP-20-208mil Microcontrollers (MCU/MPU/SOC) ROHS 30
  • 1 $2.1833
  • 10 $1.9448
  • 30 $1.7986
  • 100 $1.6765
$1.6765 / $2.1833 Buy Now
Master Electronics MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube RoHS: Compliant 603 Factory Stock
  • 5 $3.4300
  • 67 $3.1400
  • 134 $3.0100
  • 268 $2.9600
  • 536 $2.8200
  • 1,005 $2.7700
  • 2,546 $2.7300
  • 5,025 $2.6900
$2.6900 / $3.4300 Buy Now

CAD Models for PIC16LF627A-I/SS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16LF627A-I/SS by Microchip Technology Inc

PIC16LF627A-I/SS
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
Package Description
5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
NO
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
7.2 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
1
Number of I/O Lines
16
Number of Terminals
20
Number of Timers
3
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
224
ROM (words)
1024
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
2 mm
Speed
20 MHz
Supply Current-Max
3.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16LF627A-I/SS
    Microchip Technology Inc
    8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20
    VS

Alternate Parts for PIC16LF627A-I/SS

This table gives cross-reference parts and alternative options found for PIC16LF627A-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF627A-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16LF627AT-I/SSG 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC16LF627A-I/SS vs PIC16LF627AT-I/SSG
PIC16LF627AT-I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC16LF627A-I/SS vs PIC16LF627AT-I/SS
Part Number Description Manufacturer Compare
PIC16LF627AT-I/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF627A-I/SS vs PIC16LF627AT-I/SO
PIC16LF627AT-E/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF627A-I/SS vs PIC16LF627AT-E/SO
PIC16LF627A-E/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 Microchip Technology Inc PIC16LF627A-I/SS vs PIC16LF627A-E/P
PIC16LF627AT-I/SSG 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC16LF627A-I/SS vs PIC16LF627AT-I/SSG
PIC16LF627A-I/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LF627A-I/SS vs PIC16LF627A-I/SO
PIC16LF627AT-I/ML 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28 Microchip Technology Inc PIC16LF627A-I/SS vs PIC16LF627AT-I/ML
PIC16LF627AT-I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC16LF627A-I/SS vs PIC16LF627AT-I/SS
PIC16LF627A-I/ML 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28 Microchip Technology Inc PIC16LF627A-I/SS vs PIC16LF627A-I/ML

Related Parts for PIC16LF627A-I/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF627A-I/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF627A-I/SS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16LF627A-I/SS would you like to use for your alert(s)?
  • Please alert me when PIC16LF627A-I/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16LF627A-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF627A-I/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16LF627A-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF627A-I/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF627A-I/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: