Microcontrollers and Processors
PIC18C658/CL
Microchip Technology Inc
Description: 8-BIT, UVPROM, 40 MHz, RISC MICROCONTROLLER, CQCC68, WINDOWED, CERPACK-68

Overview of PIC18C658/CL by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Healthcare Renewable Energy Automotive Robotics and Drones

CAD Models for PIC18C658/CL by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC18C658/CL by Microchip Technology Inc

PIC18C658/CL
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
WINDOWED, CERPACK-68
Pin Count
68
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
OPERATES AT 2.5V MINIMUM SUPPLY
Address Bus Width
Bit Size
8
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-CQCC-J68
JESD-609 Code
e3
Length
24.13 mm
Number of I/O Lines
51
Number of Terminals
68
On Chip Program ROM Width
16
PWM Channels
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER, WINDOW
Qualification Status
Not Qualified
RAM (bytes)
1536
ROM (words)
16384
ROM Programmability
UVPROM
Seated Height-Max
4.7 mm
Speed
40 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.2 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18C658/CL
    Microchip Technology Inc
    8-BIT, UVPROM, 40 MHz, RISC MICROCONTROLLER, CQCC68, WINDOWED, CERPACK-68
    VS

Alternate Parts for PIC18C658/CL

This table gives cross-reference parts and alternative options found for PIC18C658/CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18C658/CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18C658ECL 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, CQCC68, WINDOWED, CERPACK-68 Microchip Technology Inc PIC18C658/CL vs PIC18C658ECL
PIC18C658ICL 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, CQCC68, WINDOWED, CERPACK-68 Microchip Technology Inc PIC18C658/CL vs PIC18C658ICL
Part Number Description Manufacturer Compare
PIC18C658T-I/PTD66 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP64, 12 X 12 X 1 MM, PLASTIC, TQFP-64 Microchip Technology Inc PIC18C658/CL vs PIC18C658T-I/PTD66
PIC18C658T-I/PT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP64, 12 X 12 X 1 MM, PLASTIC, TQFP-64 Microchip Technology Inc PIC18C658/CL vs PIC18C658T-I/PT
PIC18C658-E/L 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 Microchip Technology Inc PIC18C658/CL vs PIC18C658-E/L
PIC18C658-I/PT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP64, 12 X 12 X 1 MM, PLASTIC, TQFP-64 Microchip Technology Inc PIC18C658/CL vs PIC18C658-I/PT
PIC18C658ICL 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, CQCC68, WINDOWED, CERPACK-68 Microchip Technology Inc PIC18C658/CL vs PIC18C658ICL
PIC18C658EPT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 Microchip Technology Inc PIC18C658/CL vs PIC18C658EPT
PIC18C658TIPT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 Microchip Technology Inc PIC18C658/CL vs PIC18C658TIPT
PIC18C658ECL 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, CQCC68, WINDOWED, CERPACK-68 Microchip Technology Inc PIC18C658/CL vs PIC18C658ECL
PIC18C658TEPT 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 Microchip Technology Inc PIC18C658/CL vs PIC18C658TEPT
PIC18C658-I/L 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 Microchip Technology Inc PIC18C658/CL vs PIC18C658-I/L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18C658/CL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18C658/CL by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18C658/CL would you like to use for your alert(s)?
  • Please alert me when PIC18C658/CL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18C658/CL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18C658/CL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18C658/CL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18C658/CL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18C658/CL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: