Part Details for PIC18C858TIPT by Microchip Technology Inc
Overview of PIC18C858TIPT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIC18C858TIPT
PIC18C858TIPT CAD Models
PIC18C858TIPT Part Data Attributes
|
PIC18C858TIPT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18C858TIPT
Microchip Technology Inc
8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 68 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18C858TIPT
This table gives cross-reference parts and alternative options found for PIC18C858TIPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18C858TIPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18C858TEPT | 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 | Microchip Technology Inc | PIC18C858TIPT vs PIC18C858TEPT |
PIC18C858T-E/PT | 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP80, 10 X 10 X 1 MM, PLASTIC, TQFP-80 | Microchip Technology Inc | PIC18C858TIPT vs PIC18C858T-E/PT |
PIC18C858-I/PT | 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP80, 10 X 10 X 1 MM, PLASTIC, TQFP-80 | Microchip Technology Inc | PIC18C858TIPT vs PIC18C858-I/PT |
PIC18C858EPT | 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 | Microchip Technology Inc | PIC18C858TIPT vs PIC18C858EPT |
PIC18C858-E/PT | 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PQFP80, 10 X 10 X 1 MM, PLASTIC, TQFP-80 | Microchip Technology Inc | PIC18C858TIPT vs PIC18C858-E/PT |