Part Details for PIC18F1330-E/ML by Microchip Technology Inc
Results Overview of PIC18F1330-E/ML by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F1330-E/ML Information
PIC18F1330-E/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F1330-E/ML
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88K5944
|
Newark | Microcontroller Rohs Compliant: Yes |Microchip PIC18F1330-E/ML RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 | Buy Now |
|
DISTI #
PIC18F1330-E/ML-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28QFN Min Qty: 183 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0750 | Buy Now |
|
DISTI #
PIC18F1330-E/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F1330-E/ML) COO: China RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$5.0750 / $5.8000 | Buy Now |
|
DISTI #
579-PIC18F1330-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB Flash 256 RAM RoHS: Compliant | 0 |
|
$5.0800 | Order Now |
|
DISTI #
PIC18F1330-E/ML
|
Microchip Technology Inc | 28 PIN, 8 KB Enh Flash 256 RAM, 16 I/O, VQFN, Projected EOL: 2034-01-17 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 0 and Alternates Available |
|
$3.7400 / $5.1700 | Buy Now |
|
DISTI #
70547818
|
RS | 8KB, FLASH, 256BYTES-RAM, 16I/O, 8-BIT FAMILY, NANOWATT, MOTORCONTROL Min Qty: 183 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3500 | RFQ |
|
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 25MHz - 16 I/O - 8KB (4K x 16) FLASH - 128 x 8 EEPROM - 256 x 8 RAM - 4.2 to 5.5V - 28-QFN (6x6). COO: Malaysia RoHS: Compliant | 0 |
|
$5.5400 / $8.0800 | Buy Now |
|
DISTI #
PIC18F1330-E/ML
|
TME | IC: PIC microcontroller, 8kB, 40MHz, 4.2÷5.5VDC, SMD, QFN28, PIC18 Min Qty: 1 | 0 |
|
$5.8200 / $6.9000 | RFQ |
|
|
NAC | 8KB, Flash, 256bytes-RAM, 16I/O, 8-bit Family,nanoWatt,MotorControl. Package: 28 VQFN 6x6x1.0mm TUBE - PIC18 Flash Low Pin Count Product Line RoHS: Compliant Package Multiple: 1 Container: Tube | 0 |
|
$4.9500 / $5.9700 | Buy Now |
|
DISTI #
PIC18F1330-E/ML
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 8KB Flash 5V 28Pin QFN EP Tube (Alt: PIC18F1330-E/ML) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: PIC18F1330-E/ML by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F1330-E/ML
PIC18F1330-E/ML Part Data Attributes
|
|
PIC18F1330-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F1330-E/ML
Microchip Technology Inc
28 PIN, 8 KB Enh Flash 256 RAM, 16 I/O
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc28,.24sq,25 | |
| Pin Count | 28 | |
| Manufacturer Package Code | VQFN-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | Yes | |
| CPU Family | Pic | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | 16 | |
| Number of Terminals | 28 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC28,.24SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 256 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100; Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Speed | 25 Mhz | |
| Supply Current-Max | 40 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.2 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 6 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC18F1330-E/ML
This table gives cross-reference parts and alternative options found for PIC18F1330-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F1330-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18F1330-I/SS | Microchip Technology Inc | $4.4489 | 18 Pin, 8 KB Enh Flash, 256 RAM, 16 I/O | PIC18F1330-E/ML vs PIC18F1330-I/SS |
| PIC18F1330-E/P | Microchip Technology Inc | $4.5475 | 18 PIN, 8 KB Enh Flash 256 RAM, 16 I/O | PIC18F1330-E/ML vs PIC18F1330-E/P |
| PIC18F1330-I/SO | Microchip Technology Inc | $4.6835 | 18 PIN, 8KB ENH FLASH, 256 RAM, 16 I/O | PIC18F1330-E/ML vs PIC18F1330-I/SO |
| PIC18F1330-I/P | Microchip Technology Inc | $4.8852 | 18 Pin, 8KB Enh Flash, 256 RAM, 16 I/O | PIC18F1330-E/ML vs PIC18F1330-I/P |
| PIC18F1330T-I/SO | Microchip Technology Inc | $54.1743 | 18 PIN, 8KB ENH FLASH, 256 RAM, 16 I/O | PIC18F1330-E/ML vs PIC18F1330T-I/SO |
PIC18F1330-E/ML Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F1330-E/ML is 48 MHz.
-
The PIC18F1330-E/ML has 128 KB of flash memory.
-
Yes, the PIC18F1330-E/ML can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
No, the PIC18F1330-E/ML does not have built-in USB support. However, it can be used with external USB controllers or modules to implement USB functionality.
-
The PIC18F1330-E/ML has one Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) module, which can be used as a UART, USART, or SPI module.