Part Details for PIC18F1330-E/SS by Microchip Technology Inc
Results Overview of PIC18F1330-E/SS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F1330-E/SS Information
PIC18F1330-E/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F1330-E/SS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88K5947
|
Newark | Microcontroller Rohs Compliant: Yes |Microchip PIC18F1330-E/SS RoHS: Compliant Min Qty: 201 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 | Buy Now |
|
DISTI #
PIC18F1330-E/SS-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
166 In Stock |
|
$4.6248 / $4.6900 | Buy Now |
|
DISTI #
PIC18F1330-E/SS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC18F1330-E/SS) COO: China RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$4.6250 / $5.2857 | Buy Now |
|
DISTI #
579-PIC18F1330-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB Flash 256 RAM RoHS: Compliant | 226 |
|
$4.6300 / $4.6900 | Buy Now |
|
DISTI #
PIC18F1330-E/SS
|
Microchip Technology Inc | 20 PIN, 8 KB Enh Flash 256 RAM, 16 I/O, SSOP, Projected EOL: 2034-01-17 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 871 and Alternates Available |
|
$3.3900 / $4.6900 | Buy Now |
|
DISTI #
70452308
|
RS | MCU 8-BIT PIC18 PIC RISC 8KB FLASH 5V 20-PIN SSOP TUBE Min Qty: 201 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4300 | RFQ |
|
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 25MHz - 16 I/O - 8KB (4K x 16) FLASH - 128 x 8 EEPROM - 256 x 8 RAM - 4.2 to 5.5V - 20-SSOP. COO: Philippines RoHS: Compliant | 3082 Factory Stock |
|
$5.0700 / $7.2900 | Buy Now |
|
DISTI #
PIC18F1330-E/SS
|
TME | IC: PIC microcontroller, 8kB, 40MHz, 4.2÷5.5VDC, SMD, SSOP20, PIC18 Min Qty: 1 | 0 |
|
$5.3100 / $6.2900 | RFQ |
|
|
NAC | 8KB, Flash, 256bytes-RAM, 16I/O, 8-bit Family,nanoWatt,MotorControl. Package: 20 SSOP .209in TUBE - PIC18 Flash Low Pin Count Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 2479 |
|
$4.5100 / $5.4400 | Buy Now |
|
DISTI #
PIC18F1330-E/SS
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 8KB Flash 5V 20Pin SSOP Tube (Alt: PIC18F1330-E/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: PIC18F1330-E/SS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F1330-E/SS
PIC18F1330-E/SS Part Data Attributes
|
|
PIC18F1330-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F1330-E/SS
Microchip Technology Inc
20 PIN, 8 KB Enh Flash 256 RAM, 16 I/O
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop20,.3 | |
| Pin Count | 20 | |
| Manufacturer Package Code | SSOP-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | Yes | |
| CPU Family | Pic | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 7.2 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of I/O Lines | 16 | |
| Number of Terminals | 20 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 256 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100; Ts 16949 | |
| Seated Height-Max | 2 Mm | |
| Speed | 25 Mhz | |
| Supply Current-Max | 40 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.2 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 5.3 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC18F1330-E/SS
This table gives cross-reference parts and alternative options found for PIC18F1330-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F1330-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18F1330T-I/SS | Microchip Technology Inc | $1.0000 | 18 PIN, 8 KB ENH FLASH, 256 RAM, 16 I/O | PIC18F1330-E/SS vs PIC18F1330T-I/SS |
PIC18F1330-E/SS Frequently Asked Questions (FAQ)
-
The PIC18F1330-E/SS can operate at a maximum clock frequency of 48 MHz.
-
The PIC18F1330-E/SS has 128 KB of flash memory.
-
Yes, the PIC18F1330-E/SS is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
No, the PIC18F1330-E/SS does not have built-in USB support. However, it can be used with external USB transceivers to implement USB functionality.
-
Yes, the PIC18F1330-E/SS has a low-power sleep mode that can reduce power consumption to as low as 0.1 μA.