-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC9406
|
Newark | Ssop 16 Kb Flash, 768 Ram, 15 I/O, 10-Bit Adc, Usb 2.0 Rohs Compliant: Yes |Microchip PIC18F14K50-I/SS Min Qty: 67 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$2.3600 / $2.4900 | Buy Now |
DISTI #
11P1028
|
Newark | 8 Bit Microcontroller, Flash, Pic18Fxxkxx, 48 Mhz, 16 Kb, 768 Byte, 20, Ssop Rohs Compliant: Yes |Microchip PIC18F14K50-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4648 |
|
$2.3600 / $2.8400 | Buy Now |
DISTI #
77M3105
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Ssop-20, Product Range:Pic18 Family Pic18F K5X Series Microcontrollers, Cpu Speed:48Mhz, Program Memory Size:16Kb, Ram Memory Size:768Byte, No. Of Pins:20Pins, Mcu Case Style:Ssop Rohs Compliant: Yes |Microchip PIC18F14K50-I/SS Min Qty: 335 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 | Buy Now |
DISTI #
PIC18F14K50-I/SS-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
3317 In Stock |
|
$2.2700 / $2.7300 | Buy Now |
DISTI #
PIC18F14K50-I/SS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC18F14K50-I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 10 |
|
$2.2700 / $2.7300 | Buy Now |
DISTI #
579-PIC18F14K50-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB Flash 768 RAM15 I/O 10-B ADC USB 2.0 RoHS: Compliant | 2149 |
|
$2.2700 / $2.7300 | Buy Now |
DISTI #
V99:2348_06483476
|
Arrow Electronics | MCU 8-bit PIC RISC 16KB Flash 3.3V/5V 20-Pin SSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2325 | Americas - 335 |
|
$2.5770 | Buy Now |
DISTI #
PIC18F14K50-I/SS
|
Microchip Technology Inc | 20 PIN, 16 KB FLASH, 768 RAM, 15 I/O, 10 BIT ADC, USB 2.0, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 85633 |
|
$1.9800 / $2.7300 | Buy Now |
|
Future Electronics | PIC18F Series 16 kB Flash 768 B RAM 48 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 335 Package Multiple: 67 Container: Tube | 0Tube |
|
$2.5200 / $2.8900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit - Flash - PIC18 Family PIC18F K5x Series Microcontrollers - 48 MHz - 16 KB - 768 Byte - 20 Pins. RoHS: Compliant |
804 In Stock 139695 Factory Stock |
|
$2.0200 / $2.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F14K50-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F14K50-I/SS
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 17 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F14K50-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F14K50-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F14K50E/SSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F14K50-I/SS vs PIC18F14K50E/SSQTP |
PIC18LF14K50I/SSSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F14K50-I/SS vs PIC18LF14K50I/SSSQTP |
PIC18F14K50I/SSSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F14K50-I/SS vs PIC18F14K50I/SSSQTP |
PIC18F14K50T-I/SS | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F14K50-I/SS vs PIC18F14K50T-I/SS |
PIC18LF14K50TI/SSSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F14K50-I/SS vs PIC18LF14K50TI/SSSQTP |
PIC18F14K50-E/SS | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F14K50-I/SS vs PIC18F14K50-E/SS |
PIC18LF14K50I/SSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F14K50-I/SS vs PIC18LF14K50I/SSQTP |
PIC18F14K50T-E/SS | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F14K50-I/SS vs PIC18F14K50T-E/SS |
PIC18F14K50TI/SSSQTP | 8-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PDSO20, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F14K50-I/SS vs PIC18F14K50TI/SSSQTP |
PIC18LF14K50T-E/SS | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC18F14K50-I/SS vs PIC18LF14K50T-E/SS |