Part Details for PIC18F2420-E/SO by Microchip Technology Inc
Results Overview of PIC18F2420-E/SO by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F2420-E/SO Information
PIC18F2420-E/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F2420-E/SO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89H0568
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Soic-28, Product Range:Pic18 Family Pic18F24Xx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC18F2420-E/SO RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 | Buy Now |
|
DISTI #
PIC18F2420-E/SO-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
25 In Stock |
|
$5.6100 | Buy Now |
|
DISTI #
PIC18F2420-E/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18F2420-E/SO) COO: China RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$5.6125 / $6.4143 | Buy Now |
|
DISTI #
579-PIC18F2420-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O RoHS: Compliant | 891 |
|
$5.6200 | Buy Now |
|
DISTI #
PIC18F2420-E/SO
|
Microchip Technology Inc | 28 pin, 16 KB Std Flash, 768 RAM, 25 I/O, SOIC, Projected EOL: 2035-09-29 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 663 and Alternates Available |
|
$4.1600 / $4.9700 | Buy Now |
|
DISTI #
70452626
|
RS | 16 KB FLASH,768 RAM, 25 I/O28 SOIC .300IN TUBE Min Qty: 135 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7400 | RFQ |
|
|
Future Electronics | PIC18F Series 16 kB Flash 768 B RAM 25 MHz 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 27 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$5.6200 / $5.7300 | Buy Now |
|
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 25MHz - 25 I/O - 16KB (8K x 16) FLASH - 256 x 8 EEPROM - 768 x 8 RAM - 4.2 to 5.5V - 28-SOIC. COO: Thailand RoHS: Compliant | 0 |
|
$6.1100 / $8.9100 | Buy Now |
|
DISTI #
PIC18F2420-E/SO
|
TME | IC: PIC microcontroller, 16kB, 40MHz, 4.2÷5.5VDC, SMD, SO28, PIC18 Min Qty: 1 | 0 |
|
$6.4300 / $7.6200 | RFQ |
|
|
NAC | 16 KB Flash,768 RAM, 25 I/O. Package: 28 SOIC .300in TUBE - PIC18 Flash Low Pin Count Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 540 |
|
$5.4800 / $6.6000 | Buy Now |
US Tariff Estimator: PIC18F2420-E/SO by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F2420-E/SO
PIC18F2420-E/SO Part Data Attributes
|
|
PIC18F2420-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2420-E/SO
Microchip Technology Inc
28 pin, 16 KB Std Flash, 768 RAM, 25 I/O
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Manufacturer Package Code | SOIC-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic18 | |
| Clock Frequency-Max | 40 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 17.9 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 3 | |
| Number of I/O Lines | 25 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 28 | |
| Number of Timers | 4 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 250 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 768 | |
| ROM (words) | 16384 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 2.65 Mm | |
| Speed | 40 Mhz | |
| Supply Current-Max | 3.5 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.2 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 7.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC18F2420-E/SO
This table gives cross-reference parts and alternative options found for PIC18F2420-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2420-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18LF2420-I/SO | Microchip Technology Inc | $5.6493 | 28 pin, 16 KB Std Flash, 768 RAM, 25 I/O | PIC18F2420-E/SO vs PIC18LF2420-I/SO |
| PIC18F2420T-E/SO | Microchip Technology Inc | Check for Price | 28 Pin, 16 KB Std Flash, 3804 RAM, 25 I/O, Pb Free | PIC18F2420-E/SO vs PIC18F2420T-E/SO |
PIC18F2420-E/SO Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F2420 is 40 MHz.
-
The PIC18F2420 has 16 KB of flash memory.
-
Yes, the PIC18F2420 is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
Yes, the PIC18F2420 has 256 bytes of built-in EEPROM.
-
No, the PIC18F2420 does not have built-in USB support. For USB applications, consider using a different microcontroller such as the PIC18F2455.