-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8022
|
Newark | 8 Bit Microcontroller, Flash, Pic18F2Xxx, 48 Mhz, 16 Kb, 768 Byte, 28, Soic Rohs Compliant: Yes |Microchip PIC18F2450-I/SO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 131 |
|
$4.3600 / $4.4000 | Buy Now |
DISTI #
PIC18F2450-I/SO-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
162 In Stock |
|
$4.1876 / $4.2300 | Buy Now |
DISTI #
PIC18F2450-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Bulk (Alt: PIC18F2450-I/SO) RoHS: Compliant Min Qty: 162 Package Multiple: 27 Container: Bulk | 0 |
|
$3.7222 / $4.2300 | Buy Now |
DISTI #
579-PIC18F2450-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB 768 RAM 23 I/O FS-USB 2.0 RoHS: Compliant | 922 |
|
$4.1900 / $4.2300 | Buy Now |
DISTI #
PIC18F2450-I/SO
|
Microchip Technology Inc | 28 Pin, 16KB Enh Flash, 768 RAM, 23 I/O, FS-USB 2.0, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1387 Alternates Available |
|
$3.0800 / $4.2300 | Buy Now |
DISTI #
70045667
|
RS | Microcontroller, 16 KB Flash, 768 RAM, 0 EEPROM, 23 I/O, SOIC-28 | Microchip Technology Inc. PIC18F2450-I/SO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2700 / $5.0300 | RFQ |
|
Future Electronics | PIC18F Series 16 kB Flash 768 B RAM 48 MHz 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 6Tube |
|
$4.1800 / $4.8400 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube RoHS: Compliant |
270 In Stock 3699 Factory Stock |
|
$3.9100 / $4.6500 | Buy Now |
DISTI #
68785373
|
Verical | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 2322 | Americas - 270 |
|
$5.3325 / $6.1589 | Buy Now |
DISTI #
PIC18F2450-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Bulk (Alt: PIC18F2450-I/SO) RoHS: Compliant Min Qty: 162 Package Multiple: 27 Container: Bulk | 0 |
|
$3.7222 / $4.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F2450-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2450-I/SO
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 48 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F2450-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2450-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF2450T-E/SO | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F2450-I/SO vs PIC18LF2450T-E/SO |
PIC18LF2450T-I/SO | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F2450-I/SO vs PIC18LF2450T-I/SO |
PIC18LF2450-E/SO | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F2450-I/SO vs PIC18LF2450-E/SO |
PIC18F2450-E/SO | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F2450-I/SO vs PIC18F2450-E/SO |
PIC18F2450T-I/SO | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F2450-I/SO vs PIC18F2450T-I/SO |
PIC18F2450T-E/SO | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F2450-I/SO vs PIC18F2450T-E/SO |