Part Details for PIC18F24J50T-I/SS by Microchip Technology Inc
Overview of PIC18F24J50T-I/SS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F24J50T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M1777
|
Newark | Full Speed Usb, 16Kb Flash, 4Kb Ram, 12 Mips, Nanowatt Xlp 28 Ssop .209In T/R Rohs Compliant: Yes |Microchip PIC18F24J50T-I/SS RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1900 | Buy Now |
DISTI #
PIC18F24J50T-I/SS-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SSOP Min Qty: 2100 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0900 | Buy Now |
DISTI #
PIC18F24J50T-I/SS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SSOP T/R - Tape and Reel (Alt: PIC18F24J50T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.0900 / $3.7100 | Buy Now |
DISTI #
579-PIC18F24J50T-ISS
|
Mouser Electronics | 8-bit Microcontrollers - MCU Full Spd USB 16KB Flsh 4KBRAM nanoWatt RoHS: Compliant | 0 |
|
$3.0900 | Order Now |
DISTI #
PIC18F24J50T-I/SS
|
Microchip Technology Inc | Full Speed USB, 16KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP, Projected EOL: 2034-02-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7000 / $3.7100 | Buy Now |
DISTI #
70572639
|
RS | Full Speed USB, 16KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP | Microchip Technology Inc. PIC18F24J50T-I/SS RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0700 / $5.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$3.2900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18J - 8-Bit - 48MHz - 16 I/O - 16KB (8K x 16) FLASH - 3.8K x 8 RAM - A/D 10x10b - 2.15 to 3.6V - 28-SSOP - T&R. RoHS: Compliant | 0 |
|
$2.9000 / $7.9600 | Buy Now |
|
NAC | Full Speed USB, 16KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP - Package: 28 SSOP .209in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$3.2100 / $3.8700 | Buy Now |
DISTI #
PIC18F24J50T-I/SS
|
Avnet Silica | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SSOP T/R (Alt: PIC18F24J50T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC18F24J50T-I/SS
PIC18F24J50T-I/SS CAD Models
PIC18F24J50T-I/SS Part Data Attributes
|
PIC18F24J50T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F24J50T-I/SS
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 8 MHZ AT 2.15 V | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 23 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3776 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 22.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F24J50T-I/SS
This table gives cross-reference parts and alternative options found for PIC18F24J50T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F24J50T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F24J50T-I/ML | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F24J50T-I/SS vs PIC18F24J50T-I/ML |
PIC18F24J50-I/SP | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | Microchip Technology Inc | PIC18F24J50T-I/SS vs PIC18F24J50-I/SP |
PIC18F24J50T-I/SO | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F24J50T-I/SS vs PIC18F24J50T-I/SO |
PIC18F24J50-I/SS | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC18F24J50T-I/SS vs PIC18F24J50-I/SS |
PIC18F24J50-I/SO | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F24J50T-I/SS vs PIC18F24J50-I/SO |