Part Details for PIC18F24K22-I/SO by Microchip Technology Inc
Results Overview of PIC18F24K22-I/SO by Microchip Technology Inc
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F24K22-I/SO Information
PIC18F24K22-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F24K22-I/SO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75R2788
|
Newark | 8 Bit Microcontroller, Flash, Pic18Fxxkxx, 64 Mhz, 16 Kb, 768 Byte, 28, Soic Rohs Compliant: Yes |Microchip PIC18F24K22-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 293 |
|
$2.2600 / $2.6900 | Buy Now |
|
DISTI #
PIC18F24K22-I/SO-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
613 In Stock |
|
$2.2600 / $2.6900 | Buy Now |
|
DISTI #
PIC18F24K22-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18F24K22-I/SO) COO: Thailand RoHS: Compliant Min Qty: 270 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.3875 / $2.7286 | Buy Now |
|
DISTI #
579-PIC18F24K22ISO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt RoHS: Compliant | 2550 |
|
$2.2600 / $2.6900 | Buy Now |
|
DISTI #
V99:2348_06483641
|
Arrow Electronics | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2316 | Americas - 325 |
|
$2.4240 | Buy Now |
|
DISTI #
PIC18F24K22-I/SO
|
Microchip Technology Inc | 16KB, Flash, 768bytes-RAM,8-bit Family,nanoWatt XLP, SOIC, Projected EOL: 2035-08-04 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 176 and Alternates Available |
|
$1.9600 / $2.6900 | Buy Now |
|
DISTI #
70047909
|
RS | 16KB, FLASH, 768BYTES-RAM,8-BIT NANOWATT XLP, SOIC-8 .300IN TUBE Min Qty: 297 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4200 / $2.6900 | RFQ |
|
|
Future Electronics | PIC18F Series 16 KB Flash 768 B RAM 64 MHz 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 351 Package Multiple: 27 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$2.3800 / $2.4900 | Buy Now |
|
|
Onlinecomponents.com | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive 28-Pin SOIC W Tube COO: Thailand RoHS: Compliant |
810 In Stock |
|
$1.8600 / $2.0700 | Buy Now |
|
DISTI #
54840529
|
Verical | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 1902 | Americas - 810 |
|
$2.2588 / $2.4353 | Buy Now |
US Tariff Estimator: PIC18F24K22-I/SO by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F24K22-I/SO
PIC18F24K22-I/SO CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC18F24K22-I/SO Part Data Attributes
|
|
PIC18F24K22-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F24K22-I/SO
Microchip Technology Inc
16KB, Flash, 768bytes-RAM,8-bit Family,nanoWatt XLP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Manufacturer Package Code | SOIC-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.15 | |
| Factory Lead Time | 5 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Operates 2.3 V Minimum Supply At 20 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic18 | |
| Clock Frequency-Max | 64 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 17.9 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of DMA Channels | 3 | |
| Number of I/O Lines | 25 | |
| Number of Terminals | 28 | |
| Number of Timers | 7 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 250 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 768 | |
| RAM (words) | 768 | |
| ROM (words) | 16384 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 2.65 Mm | |
| Speed | 64 Mhz | |
| Supply Current-Max | 12 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 7.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC18F24K22-I/SO
This table gives cross-reference parts and alternative options found for PIC18F24K22-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F24K22-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18F24K22-E/SO | Microchip Technology Inc | $2.8171 | 16KB, Flash, 768bytes-RAM,8-bit Family,nanoWatt XLP | PIC18F24K22-I/SO vs PIC18F24K22-E/SO |
PIC18F24K22-I/SO Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F24K22 is 64 MHz.
-
The PIC18F24K22 has 16 KB of flash memory.
-
Yes, the PIC18F24K22 has several low-power modes, including Sleep and Idle modes, which can reduce power consumption.
-
Yes, the PIC18F24K22 has 12-bit ADCs with up to 13 channels.
-
No, the PIC18F24K22 does not have a built-in USB module. However, it can be used with an external USB transceiver chip.