Part Details for PIC18F24K22-I/SP by Microchip Technology Inc
Results Overview of PIC18F24K22-I/SP by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F24K22-I/SP Information
PIC18F24K22-I/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F24K22-I/SP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75R2789
|
Newark | 8 Bit Microcontroller, Flash, Pic18Fxxkxx, 64 Mhz, 16 Kb, 768 Byte, 28, Dip Rohs Compliant: Yes |Microchip PIC18F24K22-I/SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 442 |
|
$2.5700 / $3.1000 | Buy Now |
|
DISTI #
PIC18F24K22-I/SP-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
931 In Stock |
|
$2.5700 / $3.1000 | Buy Now |
|
DISTI #
PIC18F24K22-I/SP
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18F24K22-I/SP) COO: China RoHS: Compliant Min Qty: 240 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.7125 / $3.1000 | Buy Now |
|
DISTI #
579-PIC18F24K22-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB Flash 768b RAM SERIAL EE IND RoHS: Compliant | 0 |
|
$2.5700 / $3.1000 | Order Now |
|
DISTI #
PIC18F24K22-I/SP
|
Microchip Technology Inc | 16KB, Flash, 768bytes-RAM,8-bit Family,nanoWatt XLP, SPDIP, Projected EOL: 2035-08-04 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 0 and Alternates Available |
|
$2.2600 / $3.1000 | Buy Now |
|
DISTI #
70047760
|
RS | 16KB, FLASH, 768BYTES-RAM,8-BIT NANOWATT XLP, SPDIP-28 .300IN TUBE Min Qty: 255 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7900 / $3.1000 | RFQ |
|
|
Future Electronics | PIC18F Series 16 KB Flash 768 B RAM 64 MHz 8-Bit Microcontroller - SPDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 15 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.7200 / $2.8600 | Buy Now |
|
|
Onlinecomponents.com | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube COO: Thailand RoHS: Compliant |
380 In Stock |
|
$2.1200 / $2.3600 | Buy Now |
|
DISTI #
65763862
|
Verical | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SPDIP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 15 Date Code: 2233 | Americas - 375 |
|
$2.6000 / $2.7765 | Buy Now |
|
DISTI #
65763862
|
Verical | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SPDIP Tube COO: Thailand RoHS: Compliant Min Qty: 30 Package Multiple: 15 Date Code: 2233 | Americas - 375 |
|
$2.6000 / $2.7765 | Buy Now |
US Tariff Estimator: PIC18F24K22-I/SP by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F24K22-I/SP
PIC18F24K22-I/SP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC18F24K22-I/SP Part Data Attributes
|
|
PIC18F24K22-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F24K22-I/SP
Microchip Technology Inc
16KB, Flash, 768bytes-RAM,8-bit Family,nanoWatt XLP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip28,.3 | |
| Pin Count | 28 | |
| Manufacturer Package Code | SPDIP-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.15 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Operates 2.3 V Minimum Supply At 20 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic18 | |
| Clock Frequency-Max | 64 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e3 | |
| Length | 34.671 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 3 | |
| Number of I/O Lines | 25 | |
| Number of Terminals | 28 | |
| Number of Timers | 7 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 768 | |
| RAM (words) | 768 | |
| ROM (words) | 16384 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 5.08 Mm | |
| Speed | 64 Mhz | |
| Supply Current-Max | 12 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC18F24K22-I/SP
This table gives cross-reference parts and alternative options found for PIC18F24K22-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F24K22-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18F24K22-I/SS | Microchip Technology Inc | $2.4491 | 16KB, Flash, 768bytes-RAM,8-bit Family,nanoWatt XLP | PIC18F24K22-I/SP vs PIC18F24K22-I/SS |
| PIC18F24K22-I/SO | Microchip Technology Inc | $2.5745 | 16KB, Flash, 768bytes-RAM,8-bit Family,nanoWatt XLP | PIC18F24K22-I/SP vs PIC18F24K22-I/SO |
| PIC18F24K22-I/ML | Microchip Technology Inc | $2.5761 | 16KB, Flash, 768bytes-RAM,8-bit Family,nanoWatt XLP | PIC18F24K22-I/SP vs PIC18F24K22-I/ML |
| PIC18F24K22T-I/SO | Microchip Technology Inc | $2.8350 | 16KB, Flash, 768bytes-RAM,8-bit Family,nanoWatt XLP | PIC18F24K22-I/SP vs PIC18F24K22T-I/SO |
| PIC18F24K22-E/MV | Microchip Technology Inc | $2.8531 | 16KB, Flash, 768bytes-RAM,8-bit Family,nanoWatt XLP | PIC18F24K22-I/SP vs PIC18F24K22-E/MV |
| PIC18F24K22T-I/MV | Microchip Technology Inc | $2.9900 | 16KB, Flash, 768bytes-RAM,8-bit Family,nanoWatt XLP | PIC18F24K22-I/SP vs PIC18F24K22T-I/MV |
| PIC18F24K22-E/SP | Microchip Technology Inc | $3.0912 | 16KB, Flash, 768bytes-RAM,8-bit Family,nanoWatt XLP | PIC18F24K22-I/SP vs PIC18F24K22-E/SP |
| PIC18F24K22T-E/SOVAO | Microchip Technology Inc | Check for Price | 16KB, Flash, 768bytes-RAM,8-bit Family,nanoWatt XLP | PIC18F24K22-I/SP vs PIC18F24K22T-E/SOVAO |
| PIC18F24K22-I/SSVAO | Microchip Technology Inc | Check for Price | 16KB, Flash, 768bytes-RAM,8-bit Family,nanoWatt XLP | PIC18F24K22-I/SP vs PIC18F24K22-I/SSVAO |
| PIC18F24K22T-E/ML | Microchip Technology Inc | Check for Price | 16KB, Flash, 768bytes-RAM,8-bit Family | PIC18F24K22-I/SP vs PIC18F24K22T-E/ML |
PIC18F24K22-I/SP Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F24K22-I/SP is 64 MHz.
-
The PIC18F24K22-I/SP has 16 KB of flash memory.
-
Yes, the PIC18F24K22-I/SP is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
No, the PIC18F24K22-I/SP does not have built-in USB support. However, it can be used with external USB controllers or modules.
-
The PIC18F24K22-I/SP has 13 ADC channels.