Part Details for PIC18F24K50-E/SO by Microchip Technology Inc
Results Overview of PIC18F24K50-E/SO by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F24K50-E/SO Information
PIC18F24K50-E/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F24K50-E/SO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06W2957
|
Newark | Mcu, 8Bit, 48Mhz, Wsoic-28, Product Range:Pic18 Family Pic18F2Xk50 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:48Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Wsoic, No. Of I/O S:25I/O Srohs Compliant: Yes |Microchip PIC18F24K50-E/SO RoHS: Compliant Min Qty: 243 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 | Buy Now |
|
DISTI #
PIC18F24K50-E/SO-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
257 In Stock |
|
$2.7500 / $3.3100 | Buy Now |
|
DISTI #
PIC18F24K50-E/SO
|
Avnet Americas | SOIC 16 KB Flash 2048 bytes RAM 48 MHz Int. Osc 25 I/0 PIC18 Core USB 2.0 - Rail/Tube (Alt: PIC18F24K50-E/SO) COO: China RoHS: Compliant Min Qty: 216 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.9125 / $3.3286 | Buy Now |
|
DISTI #
579-PIC18F24K50-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16 KB Flash RAM, 48 MHz Int. RoHS: Compliant | 297 |
|
$2.7500 / $3.3100 | Buy Now |
|
DISTI #
PIC18F24K50-E/SO
|
Microchip Technology Inc | 16 KB Flash, 1024 bytes RAM, 48 MHz Int. Osc w/ Clock Recovery, 25 I/0,, SOIC, Projected EOL: 2039-03-06 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 2349 and Alternates Available |
|
$2.4000 / $3.3100 | Buy Now |
|
DISTI #
70572253
|
RS | 16 KB FLASH, 2048 BYTES RAM, 48 MHZ INT. OSC, 25 I/0, PIC18 CORE, USB 2.0 Min Qty: 243 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3500 | RFQ |
|
|
Onlinecomponents.com | Microcontroller - PIC XLP 18K - 8-Bit - 48MHz - 22 I/O - 16KB (8K x 16) FLASH - 256 x 8 EEPROM - 2K x 8 RAM - 2.3 to 5.5V - 28-SOIC. COO: Thailand RoHS: Compliant | 0 |
|
$2.8700 / $4.1800 | Buy Now |
|
DISTI #
PIC18F24K50-E/SO
|
TME | IC: PIC microcontroller, 48MHz, 2.3÷5.5VDC, SMD, SO28-W, PIC18 Min Qty: 1 | 0 |
|
$2.9000 / $3.4600 | RFQ |
|
|
NAC | 16 KB Flash, 2048 bytes RAM, 48 MHz Int. Osc, 25 I/0, PIC18 Core, USB 2.0. Package: 28 SOIC .300in TUBE - PIC18 Flash Low Pin Count Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 1890 |
|
$2.8400 / $3.4300 | Buy Now |
|
|
Master Electronics | Microcontroller - PIC XLP 18K - 8-Bit - 48MHz - 22 I/O - 16KB (8K x 16) FLASH - 256 x 8 EEPROM - 2K x 8 RAM - 2.3 to 5.5V - 28-SOIC. COO: Thailand RoHS: Compliant | 0 |
|
$2.8700 / $4.1800 | Buy Now |
US Tariff Estimator: PIC18F24K50-E/SO by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F24K50-E/SO
PIC18F24K50-E/SO Part Data Attributes
|
|
PIC18F24K50-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F24K50-E/SO
Microchip Technology Inc
16 KB Flash, 1024 bytes RAM, 48 MHz Int. Osc w/ Clock Recovery, 25 I/0,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Manufacturer Package Code | SOIC-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Operates At 2.3 V Minimum Supply At 16 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic18 | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 17.9 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 3 | |
| Number of I/O Lines | 25 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 28 | |
| Number of Timers | 6 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| RAM (bytes) | 2048 | |
| ROM (words) | 16384 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 2.65 Mm | |
| Speed | 48 Mhz | |
| Supply Current-Max | 11.5 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC18F24K50-E/SO
This table gives cross-reference parts and alternative options found for PIC18F24K50-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F24K50-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18LF24K50-I/SO | Microchip Technology Inc | $0.6815 | 16 KB Flash, 1024 bytes RAM, 48 MHz Int. Osc w/ Clock Recovery, 25 I/0, | PIC18F24K50-E/SO vs PIC18LF24K50-I/SO |
| PIC18F24K50-I/SS | Microchip Technology Inc | $2.6381 | 16 KB Flash, 1024 bytes RAM, 48 MHz Int. Osc w/ Clock Recovery, 25 I/0, | PIC18F24K50-E/SO vs PIC18F24K50-I/SS |
| PIC18LF24K50-I/ML | Microchip Technology Inc | $2.7307 | 16 KB Flash, 1024 bytes RAM, 48 MHz Int. Osc w/ Clock Recovery, 25 I/0, | PIC18F24K50-E/SO vs PIC18LF24K50-I/ML |
| PIC18F24K50-I/SO | Microchip Technology Inc | $2.9365 | 16 KB Flash, 1024 bytes RAM, 48 MHz Int. Osc w/ Clock Recovery, 25 I/0, | PIC18F24K50-E/SO vs PIC18F24K50-I/SO |
| PIC18F24K50-I/SP | Microchip Technology Inc | $3.0403 | 16 KB Flash, 1024 bytes RAM, 48 MHz Int. Osc w/ Clock Recovery, 25 I/0, | PIC18F24K50-E/SO vs PIC18F24K50-I/SP |
| PIC18F24K50T-I/SO | Microchip Technology Inc | $3.1100 | 16 KB Flash, 1024 bytes RAM, 48 MHz Int. Osc w/ Clock Recovery, 25 I/0, | PIC18F24K50-E/SO vs PIC18F24K50T-I/SO |
| PIC18LF24K50-E/SP | Microchip Technology Inc | $3.3937 | 16 KB Flash, 1024 bytes RAM, 48 MHz Int. Osc w/ Clock Recovery, 25 I/0, | PIC18F24K50-E/SO vs PIC18LF24K50-E/SP |
| PIC18F24K50-E/SP | Microchip Technology Inc | $3.3937 | 16 KB Flash, 1024 bytes RAM, 48 MHz Int. Osc w/ Clock Recovery, 25 I/0, | PIC18F24K50-E/SO vs PIC18F24K50-E/SP |
| PIC18F24K50-I/ML | Microchip Technology Inc | Check for Price | 16 KB Flash, 1024 bytes RAM, 48 MHz Int. Osc w/ Clock Recovery, 25 I/0, | PIC18F24K50-E/SO vs PIC18F24K50-I/ML |
| PIC18LF24K50-I/SS | Microchip Technology Inc | Check for Price | 16 KB Flash, 1024 bytes RAM, 48 MHz Int. Osc w/ Clock Recovery, 25 I/0, | PIC18F24K50-E/SO vs PIC18LF24K50-I/SS |
PIC18F24K50-E/SO Frequently Asked Questions (FAQ)
-
The PIC18F24K50-E/SO can operate at a maximum clock frequency of 64 MHz.
-
The PIC18F24K50-E/SO has 16 KB of flash memory.
-
Yes, the PIC18F24K50-E/SO has a built-in USB 2.0 module, making it suitable for USB applications.
-
The PIC18F24K50-E/SO can operate from 2.0V to 5.5V.
-
Yes, the PIC18F24K50-E/SO has 13-channel, 10-bit ADCs.