-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5828
|
Newark | 8 Bit Microcontroller, Flash, Pic18Fxxjxx, 48 Mhz, 64 Kb, 3.7 Kb, 28, Ssop Rohs Compliant: Yes |Microchip PIC18F26J50-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 185 |
|
$3.8500 / $4.6300 | Buy Now |
DISTI #
98M1806
|
Newark | Mcu, 8Bit, Pic18, 48Mhz, Ssop-28, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:48Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop, No. Of I/O S:16I/O S, Qualification:- Rohs Compliant: Yes |Microchip PIC18F26J50-I/SS Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 | Buy Now |
DISTI #
PIC18F26J50-I/SS-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
184 In Stock |
|
$3.7000 / $4.4500 | Buy Now |
DISTI #
PIC18F26J50-I/SS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC18F26J50-I/SS) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.7000 / $4.4500 | Buy Now |
DISTI #
579-PIC18F26J50-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU Full Spd USB 64KB Flsh 4KBRAM nanoWatt RoHS: Compliant | 3379 |
|
$3.5700 / $4.4500 | Buy Now |
DISTI #
PIC18F26J50-I/SS
|
Microchip Technology Inc | Full Speed USB, 64KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP, Projected EOL: 2034-02-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2200 / $4.4500 | Buy Now |
DISTI #
70047127
|
RS | 28-Pin, Full Speed USB, 64KB Flash, 4KB RAM, 12 MIPS, nanoWatt, SSOP | Microchip Technology Inc. PIC18F26J50-I/SS RoHS: Not Compliant Min Qty: 188 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7800 / $4.4500 | RFQ |
|
Future Electronics | PIC18F Series 64 kB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 235 Package Multiple: 47 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$4.1300 / $4.4200 | Buy Now |
|
Onlinecomponents.com | RISC Microcontroller - 8-Bit - FLASH - PIC18 CPU - 48MHz - CMOS - PDSO28 RoHS: Compliant |
282 In Stock |
|
$3.3200 / $3.8400 | Buy Now |
DISTI #
63424994
|
Verical | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Date Code: 2226 | Americas - 282 |
|
$4.4918 / $5.0861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F26J50-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26J50-I/SS
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 8 MHZ AT 2.15 V | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 23 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3776 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 22.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F26J50-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26J50-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F26J50T-I/SS | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC18F26J50-I/SS vs PIC18F26J50T-I/SS |