Part Details for PIC18F4450-I/ML by Microchip Technology Inc
Overview of PIC18F4450-I/ML by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F4450-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K8618
|
Newark | Ic,microcontroller,8-Bit,pic Cpu,cmos,llcc,44Pin,plastic Rohs Compliant: Yes |Microchip PIC18F4450-I/ML Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 | Buy Now |
DISTI #
PIC18F4450-I/ML-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44QFN Min Qty: 1 Lead time: 5 Weeks Container: Tube |
169 In Stock |
|
$4.6100 | Buy Now |
DISTI #
PIC18F4450-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F4450-I/ML) RoHS: Compliant Min Qty: 180 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$4.0222 / $4.6100 | Buy Now |
DISTI #
579-PIC18F4450-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB FL 768 RAM 34 I/O FS-USB 2.0 RoHS: Compliant | 0 |
|
$3.8200 | Order Now |
DISTI #
70573186
|
RS | 16KB Flash, 768 RAM, 34 I/O, FS-USB 2.0 | Microchip Technology Inc. PIC18F4450-I/ML RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6100 / $7.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 | 0 |
|
$4.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1800 / $6.1000 | Buy Now |
DISTI #
PIC18F4450-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F4450-I/ML) RoHS: Compliant Min Qty: 180 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$4.0222 / $4.6100 | Buy Now |
DISTI #
PIC18F4450-I/ML
|
TME | IC: PIC microcontroller, 16kB, 48MHz, EUSART,ICSP, 4.2÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$4.3800 / $5.1900 | RFQ |
DISTI #
PIC18F4450-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F4450-I/ML) RoHS: Compliant Min Qty: 180 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$4.0222 / $4.6100 | Buy Now |
Part Details for PIC18F4450-I/ML
PIC18F4450-I/ML CAD Models
PIC18F4450-I/ML Part Data Attributes
|
PIC18F4450-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4450-I/ML
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F4450-I/ML
This table gives cross-reference parts and alternative options found for PIC18F4450-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4450-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F4450-E/ML | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | PIC18F4450-I/ML vs PIC18F4450-E/ML |
PIC18F4450T-I/ML | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | PIC18F4450-I/ML vs PIC18F4450T-I/ML |