Part Details for PIC18F4510-I/P by Microchip Technology Inc
Results Overview of PIC18F4510-I/P by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F4510-I/P Information
PIC18F4510-I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F4510-I/P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89H0659
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Dip-40, Product Range:Pic18 Family Pic18F45Xx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:32Kb, No. Of Pins:40Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC18F4510-I/P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3900 | Buy Now |
|
DISTI #
PIC18F4510-I/P-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 40DIP Min Qty: 100 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
579-PIC18F4510-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O RoHS: Compliant | 0 |
|
$6.3900 | Order Now |
|
DISTI #
70046309
|
RS | PIC18F4510-I/P,8BIT PIC18F MICROCONTROLLER,40MHZ,32KB FLASH,40-PIN PDIP Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0200 | RFQ |
|
|
Bristol Electronics | Min Qty: 1 | 23 |
|
$5.0400 / $10.0800 | Buy Now |
|
|
Quest Components | 18 |
|
$6.7500 / $13.5000 | Buy Now | |
|
|
NAC | 32 KB Flash,1536 RAM, 36 I/O - Package: 40 PDIP .600in TUBE RoHS: Compliant Package Multiple: 1 Container: Tube | 0 |
|
$6.2300 / $7.5100 | Buy Now |
|
DISTI #
PIC18F4510-I/P
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 32KB Flash 5V 40Pin PDIP Tube (Alt: PIC18F4510-I/P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: PIC18F4510-I/P by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F4510-I/P
PIC18F4510-I/P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC18F4510-I/P Part Data Attributes
|
|
PIC18F4510-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4510-I/P
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PDIP40
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip40,.6 | |
| Pin Count | 40 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.15 | |
| Factory Lead Time | 111 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Operates At 2v Minimum Supply @ 4 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic18 | |
| Clock Frequency-Max | 40 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDIP-T40 | |
| JESD-609 Code | e3 | |
| Length | 51.753 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 3 | |
| Number of I/O Lines | 36 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 40 | |
| Number of Timers | 4 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 1536 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 6.35 Mm | |
| Speed | 40 Mhz | |
| Supply Current-Max | 40 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC18F4510-I/P
This table gives cross-reference parts and alternative options found for PIC18F4510-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4510-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18F4510-E/P | Microchip Technology Inc | $6.4898 | 40 PIN, 32KB ENH FLASH, 1536 RAM, 36 I/O | PIC18F4510-I/P vs PIC18F4510-E/P |
PIC18F4510-I/P Frequently Asked Questions (FAQ)
-
The PIC18F4510 can operate at a maximum clock frequency of 40 MHz.
-
The PIC18F4510 has 48 KB of flash memory.
-
No, the PIC18F4510 does not have a built-in USB module. However, it can be used with an external USB transceiver to implement USB functionality.
-
The PIC18F4510 can source up to 25 mA and sink up to 50 mA on its I/O pins.
-
Yes, the PIC18F4510 has a built-in oscillator that can be used as a clock source. However, it also has an external clock input for use with an external oscillator or clock source.