-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAN MCU 40LD WITH A/D 40MHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F458-I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97K7552
|
Newark | 8 Bit Microcontroller, Flash, Pic18Fxx8, 40 Mhz, 32 Kb, 1.5 Kb, 40, Dip Rohs Compliant: Yes |Microchip PIC18F458-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$9.1100 | Buy Now |
|
DISTI #
69K7645
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Dip-40, Product Range:Pic18 Family Pic18F45X Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:32Kb, No. Of Pins:40Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC18F458-I/P RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7600 | Buy Now |
|
DISTI #
PIC18F458-I/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F458-I/P) COO: Thailand RoHS: Compliant Min Qty: 70 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$9.1125 / $10.4143 | Buy Now |
|
DISTI #
579-PIC18F458-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 1536 RAM 34 I/O RoHS: Compliant | 337 |
|
$9.1200 | Buy Now |
|
DISTI #
PIC18F458-I/P
|
Microchip Technology Inc | CAN MCU 40LD WITH A/D 40MHz, PDIP, Projected EOL: 2034-07-01 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 687 and Alternates Available |
|
$7.7400 / $8.9900 | Buy Now |
|
DISTI #
70045703
|
RS | PIC18F458-I/P,8BIT PIC MICROCONTROLLER,40MHZ,32KB,256 B FLASH,40-PIN PDIP Min Qty: 70 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8400 / $10.9400 | RFQ |
|
|
Future Electronics | PIC18F Series 32 kB Flash 1.5 KB RAM 40 MHz 8-Bit Microcontroller- PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 58Tube |
|
$9.1200 / $9.5700 | Buy Now |
|
|
Onlinecomponents.com | MCU 8-bit PIC RISC 32KB Flash 5V 40-Pin PDIP Tube COO: Thailand RoHS: Compliant |
240 In Stock |
|
$9.9100 / $14.6100 | Buy Now |
|
DISTI #
77909912
|
Verical | MCU 8-bit PIC RISC 32KB Flash 5V 40-Pin PDIP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 35 |
|
$13.5672 | Buy Now |
|
DISTI #
87729754
|
Verical | MCU 8-bit PIC RISC 32KB Flash 5V 40-Pin PDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2452 | Americas - 24 |
|
$9.2676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
PIC18F458-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F458-I/P
Microchip Technology Inc
CAN MCU 40LD WITH A/D 40MHz
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | 0.600 Inch, Plastic, Mo-011, Dip-40 | |
| Pin Count | 40 | |
| Manufacturer Package Code | PDIP-40 | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 2v Minimum Supply | |
| Address Bus Width | ||
| Bit Size | 8 | |
| CPU Family | Pic | |
| Clock Frequency-Max | 40 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDIP-T40 | |
| JESD-609 Code | e3 | |
| Length | 52.26 Mm | |
| Number of I/O Lines | 33 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supplies | 5 V | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 1536 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 4.83 Mm | |
| Speed | 40 Mhz | |
| Supply Current-Max | 50 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.2 V | |
| Supply Voltage-Nom | 4.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
This table gives cross-reference parts and alternative options found for PIC18F458-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F458-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18F458-E/P | Microchip Technology Inc | $11.5953 | CAN MCU 40LD WITH A/D 40MHz | PIC18F458-I/P vs PIC18F458-E/P |