-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K6072
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Qfn-44, Product Range:Pic18 Family Pic18F46Xx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:96Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC18F4685-I/ML Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1900 | Buy Now |
DISTI #
PIC18F4685-I/ML-ND
|
DigiKey | IC MCU 8BIT 96KB FLASH 44QFN Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1181 In Stock |
|
$11.7248 / $11.9100 | Buy Now |
DISTI #
PIC18F4685-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F4685-I/ML) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$10.4222 / $11.9100 | Buy Now |
DISTI #
579-PIC18F4685-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 96KB 3328 RAM w/ECAN RoHS: Compliant | 231 |
|
$11.7200 / $11.7300 | Buy Now |
DISTI #
PIC18F4685-I/ML
|
Microchip Technology Inc | 160K POWER-MANAGED PIC W/96K/80K BYTES & ECAN, Projected EOL: 2034-07-12 RoHS: Compliant pbFree: Yes |
450 Alternates Available |
|
$8.6400 / $11.9100 | Buy Now |
DISTI #
70046969
|
RS | 44-PIN, 96KB, Flash, 3328Bytes-RAM, 36I/O, 8-Bit nanoWatt, ECAN, QFN | Microchip Technology Inc. PIC18F4685-I/ML RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9600 / $14.0700 | RFQ |
|
Future Electronics | PIC18F Series 96 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Container: Tube | 0Tube |
|
$11.7000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 44-Pin QFN EP Tube RoHS: Compliant |
180 In Stock 450 Factory Stock |
|
$11.0900 / $11.7600 | Buy Now |
DISTI #
PIC18F4685-I/ML
|
TME | IC: PIC microcontroller, 96kB, 40MHz, 4.2÷5.5VDC, SMD, QFN44, PIC18 Min Qty: 1 | 0 |
|
$13.4400 / $16.0200 | RFQ |
|
Ameya Holding Limited | PIC18F Series 96 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - QFN-44 | 472 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F4685-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4685-I/ML
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 44 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3328 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 44 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F4685-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4685-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F4685T-I/ML | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44 | Microchip Technology Inc | PIC18F4685-I/ML vs PIC18F4685T-I/ML |