Microcontrollers and Processors
PIC18F4685-I/PT
Microchip Technology Inc
Description: 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44

Overview of PIC18F4685-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18F4685-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34M8049
Newark 8 Bit Microcontroller, Flash, Pic18F4Xxx, 40 Mhz, 96 Kb, 3.25 Kb, 44, Tqfp Rohs Compliant: Yes |Microchip PIC18F4685-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1331
  • 1 $10.9000
  • 10 $10.9000
  • 25 $10.9000
$10.9000 Buy Now
DISTI # 26AC2993
Newark Tqfp 96Kb, Flash, 3328Bytes-Ram, 36I/O, 8-Bit Family, nanowatt, ecan Rohs Compliant: Yes |Microchip PIC18F4685-I/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $11.8600
$11.8600 Buy Now
DISTI # PIC18F4685-I/PT-ND
DigiKey IC MCU 8BIT 96KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray 614
In Stock
  • 1 $11.5500
  • 25 $11.4000
$11.4000 / $11.5500 Buy Now
DISTI # PIC18F4685-I/PT
Avnet Americas MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 44-Pin TQFP Tray - Trays (Alt: PIC18F4685-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 1 $11.5500
  • 25 $10.6100
  • 100 $10.1333
$10.1333 / $11.5500 Buy Now
DISTI # 34M8049
Avnet Americas MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 44-Pin TQFP Tray - Bulk (Alt: 34M8049) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $12.0100
  • 10 $11.9400
  • 25 $11.8600
$11.8600 / $12.0100 Buy Now
DISTI # 579-PIC18F4685-I/PT
Mouser Electronics 8-bit Microcontrollers - MCU 96KB FL 3328bytes RAM 36I/O RoHS: Compliant 2802
  • 1 $11.5500
  • 25 $11.4000
$11.4000 / $11.5500 Buy Now
DISTI # PIC18F4685-I/PT
Microchip Technology Inc 160K POWER-MANAGED PIC W/96K/80K BYTES & ECAN, Projected EOL: 2034-07-12 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $11.5500
  • 25 $10.6100
  • 100 $9.5900
  • 1,000 $8.8400
  • 5,000 $8.4100
$8.4100 / $11.5500 Buy Now
DISTI # 70046317
RS MCU, 8-Bit, CMOS, 44-Pin, 96KB Flash, 3328 RAM, 36 I/O, ECAN | Microchip Technology Inc. PIC18F4685-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 160 $13.6800
  • 800 $13.0000
  • 1,600 $12.3100
  • 3,200 $11.6300
$11.6300 / $13.6800 RFQ
Future Electronics PIC18F Series 96 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tray 1535
Tray
  • 1 $11.3800
  • 4 $11.2200
  • 15 $11.0700
  • 25 $11.0100
  • 50 $10.8300
$10.8300 / $11.3800 Buy Now
Onlinecomponents.com PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2 V to 5.5 V - Pins: 44 - Package type: TQFP 44 – Speed 40 MHz - Flash 96 KB – SRAM 3328 Bytes – EEPROM 1024 Bytes - I/O: 40/44 – A/D: 10 bit with 11 channels – 04 Timers – MSSP RoHS: Compliant 203 In Stock
5440 Factory Stock
  • 5 $11.8200
  • 25 $11.7000
  • 50 $11.5800
  • 160 $11.3700
  • 320 $11.2000
  • 640 $11.0300
  • 1,120 $10.8600
$10.8600 / $11.8200 Buy Now
NAC 96KB, Flash, 3328bytes-RAM, 36I/O, 8-bit Family,nanoWatt,ECAN - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 4320
  • 1 $13.4100
  • 100 $12.1600
  • 500 $11.4000
  • 1,000 $11.1200
$11.1200 / $13.4100 Buy Now
DISTI # SMC-PIC18F4685-I/PT
Sensible Micro Corporation Ic Microcontroller RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays 39
RFQ
DISTI # PIC18F4685-I/PT
Avnet Silica MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 44-Pin TQFP Tray (Alt: PIC18F4685-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200242664
Chip1Stop 96KB, Flash, 3328bytes-RAM, 36I/O, 8-bit Family,nanoWatt,ECAN RoHS: Compliant pbFree: Yes Container: Tray 1440
  • 1 $10.9000
$10.9000 Buy Now
DISTI # PIC18F4685-I/PT
EBV Elektronik MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 44-Pin TQFP Tray (Alt: PIC18F4685-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
LCSC 96KB 4.2V5.5V PIC 40MHz FLASH 36 TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS 10
  • 1 $17.9631
$17.9631 Buy Now
Master Electronics PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2 V to 5.5 V - Pins: 44 - Package type: TQFP 44 – Speed 40 MHz - Flash 96 KB – SRAM 3328 Bytes – EEPROM 1024 Bytes - I/O: 40/44 – A/D: 10 bit with 11 channels – 04 Timers – MSSP RoHS: Compliant 203 In Stock
5440 Factory Stock
  • 5 $11.8200
  • 25 $11.7000
  • 50 $11.5800
  • 160 $11.3700
  • 320 $11.2000
  • 640 $11.0300
  • 1,120 $10.8600
$10.8600 / $11.8200 Buy Now
Win Source Electronics MCU 8-bit PIC RISC 96KB Flash 5V 44-Pin TQFP Tray / IC MCU 8BIT 96KB FLASH 44TQFP 2513
  • 3 $19.7830
  • 7 $16.2320
  • 10 $15.7250
  • 14 $15.2180
  • 17 $14.7110
  • 23 $13.1890
$13.1890 / $19.7830 Buy Now

CAD Models for PIC18F4685-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F4685-I/PT by Microchip Technology Inc

PIC18F4685-I/PT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Low Power Mode
NO
Moisture Sensitivity Level
1
Number of External Interrupts
3
Number of I/O Lines
44
Number of Serial I/Os
1
Number of Terminals
44
Number of Timers
4
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP44,.39SQ,31
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
3328
ROM (words)
98304
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Speed
40 MHz
Supply Current-Max
44 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F4685-I/PT
    Microchip Technology Inc
    8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
    VS

Alternate Parts for PIC18F4685-I/PT

This table gives cross-reference parts and alternative options found for PIC18F4685-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4685-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F4685-E/PT IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,44PIN,PLASTIC Microchip Technology Inc PIC18F4685-I/PT vs PIC18F4685-E/PT
Part Number Description Manufacturer Compare
PIC18F4685-I/SO 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, PLASTIC, SOIC-28 Microchip Technology Inc PIC18F4685-I/PT vs PIC18F4685-I/SO
PIC18F4685-ME/PL EMULATOR, 10C to 50C, 128-LQFP, TRAY Microchip Technology Inc PIC18F4685-I/PT vs PIC18F4685-ME/PL
PIC18F4685-I/PREL 160K POWER-MANAGED PIC W/96K/80K BYTES & ECAN, -40C to +85C, 40-PDIP, TUBE Microchip Technology Inc PIC18F4685-I/PT vs PIC18F4685-I/PREL
PIC18F4685-I/SP 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 Microchip Technology Inc PIC18F4685-I/PT vs PIC18F4685-I/SP
PIC18F4685T-I/ML 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44 Microchip Technology Inc PIC18F4685-I/PT vs PIC18F4685T-I/ML

Related Parts for PIC18F4685-I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F4685-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F4685-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F4685-I/PT would you like to use for your alert(s)?
  • Please alert me when PIC18F4685-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F4685-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F4685-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F4685-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F4685-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F4685-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: