PIC18F46K42-I/ML
Microchip Technology Inc
Description: RISC Microcontroller

Overview of PIC18F46K42-I/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for PIC18F46K42-I/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23AC8592
Newark Mcu, 8Bit, 64Mhz, Qfn-Ep-44, Product Range:Pic18 Family Pic18Fxxk42 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:64Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC18F46K42-I/ML RoHS: Compliant Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.1400
$2.1400 Buy Now
DISTI # PIC18F46K42-I/ML-ND
DigiKey IC MCU 8BIT 64KB FLASH 44QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube 908
In Stock
  • 1 $2.5100
  • 25 $2.2900
  • 100 $2.0700
$2.0700 / $2.5100 Buy Now
DISTI # PIC18F46K42-I/ML
Avnet Americas 4-Bit/8-Bit MCU - Rail/Tube (Alt: PIC18F46K42-I/ML) RoHS: Compliant Min Qty: 315 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $2.5100
  • 25 $2.2900
  • 100 $2.0700
$2.0700 / $2.5100 Buy Now
DISTI # 579-PIC18F46K42-I/ML
Mouser Electronics 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant 1840
  • 1 $2.5100
  • 25 $2.2900
  • 90 $2.0700
$2.0700 / $2.5100 Buy Now
DISTI # PIC18F46K42-I/ML
Microchip Technology Inc 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA,, Projected EOL: 2044-06-22 RoHS: Compliant pbFree: Yes 1395

Alternates Available
  • 1 $2.5100
  • 25 $2.2900
  • 100 $2.0700
  • 1,000 $1.9100
  • 5,000 $1.8200
$1.8200 / $2.5100 Buy Now
Future Electronics Low-Power High-Performance Microcontrollers with XLP Technology RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 45 0
  • 315 $2.2000
$2.2000 Buy Now
Onlinecomponents.com   RoHS: Compliant 1395 Factory Stock
  • 79 $3.1900
  • 158 $2.3900
  • 237 $2.2300
  • 315 $2.1900
$2.1900 / $3.1900 Buy Now
NAC 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube 1125
  • 1 $2.7100
  • 100 $2.4400
  • 500 $2.2600
  • 1,000 $2.2000
$2.2000 / $2.7100 Buy Now
DISTI # PIC18F46K42-I/ML
Avnet Silica 4-Bit/8-Bit MCU (Alt: PIC18F46K42-I/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC18F46K42-I/ML
EBV Elektronik 4-Bit/8-Bit MCU (Alt: PIC18F46K42-I/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 1395 Factory Stock
  • 79 $3.1900
  • 158 $2.3900
  • 237 $2.2300
  • 315 $2.1900
$2.1900 / $3.1900 Buy Now

CAD Models for PIC18F46K42-I/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F46K42-I/ML by Microchip Technology Inc

PIC18F46K42-I/ML
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QFN-44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Date Of Intro
2018-09-21
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 2.3VMIN @16MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
64 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N44
JESD-609 Code
e3
Length
8 mm
Low Power Mode
YES
Number of DMA Channels
2
Number of External Interrupts
3
Number of I/O Lines
36
Number of Terminals
44
Number of Timers
7
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC44,.32SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
4096
RAM (words)
4096
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
64 MHz
Supply Current-Max
350 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
8 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F46K42-I/ML
    Microchip Technology Inc
    RISC Microcontroller
    VS

Alternate Parts for PIC18F46K42-I/ML

This table gives cross-reference parts and alternative options found for PIC18F46K42-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F46K42-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18LF46K42-E/ML RISC Microcontroller Microchip Technology Inc PIC18F46K42-I/ML vs PIC18LF46K42-E/ML
PIC18F46K42-E/ML RISC Microcontroller Microchip Technology Inc PIC18F46K42-I/ML vs PIC18F46K42-E/ML
PIC18F46K42T-I/ML RISC Microcontroller Microchip Technology Inc PIC18F46K42-I/ML vs PIC18F46K42T-I/ML
PIC18LF46K42-I/ML RISC Microcontroller Microchip Technology Inc PIC18F46K42-I/ML vs PIC18LF46K42-I/ML
PIC18LF46K42T-I/ML RISC Microcontroller Microchip Technology Inc PIC18F46K42-I/ML vs PIC18LF46K42T-I/ML
Part Number Description Manufacturer Compare
PIC18F46Q84-E/P RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP40 Microchip Technology Inc PIC18F46K42-I/ML vs PIC18F46Q84-E/P
PIC18F46Q84-I/NHX RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC40 Microchip Technology Inc PIC18F46K42-I/ML vs PIC18F46Q84-I/NHX
PIC18LF46K42-E/ML RISC Microcontroller Microchip Technology Inc PIC18F46K42-I/ML vs PIC18LF46K42-E/ML
PIC18LF46K42-I/ML RISC Microcontroller Microchip Technology Inc PIC18F46K42-I/ML vs PIC18LF46K42-I/ML
PIC18F46K42-E/ML RISC Microcontroller Microchip Technology Inc PIC18F46K42-I/ML vs PIC18F46K42-E/ML
PIC18LF46K42T-I/ML RISC Microcontroller Microchip Technology Inc PIC18F46K42-I/ML vs PIC18LF46K42T-I/ML
PIC18F46Q84-E/PT RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP44 Microchip Technology Inc PIC18F46K42-I/ML vs PIC18F46Q84-E/PT
PIC18F46Q84-E/NHX RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC40 Microchip Technology Inc PIC18F46K42-I/ML vs PIC18F46Q84-E/NHX
PIC18F46K42T-I/ML RISC Microcontroller Microchip Technology Inc PIC18F46K42-I/ML vs PIC18F46K42T-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F46K42-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F46K42-I/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F46K42-I/ML would you like to use for your alert(s)?
  • Please alert me when PIC18F46K42-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F46K42-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F46K42-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F46K42-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F46K42-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F46K42-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: