Part Details for PIC18LF46K42-I/ML by Microchip Technology Inc
Overview of PIC18LF46K42-I/ML by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PIC18LF46K42-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8660
|
Newark | Mcu, 8Bit, 64Mhz, Qfn-Ep-44, Product Range:Pic18 Family Pic18Lfxxk42 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:64Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC18LF46K42-I/ML Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 | Buy Now |
DISTI #
PIC18LF46K42-I/ML-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
820 In Stock |
|
$2.0700 / $2.5100 | Buy Now |
DISTI #
PIC18LF46K42-I/ML
|
Avnet Americas | 4-Bit/8-Bit MCU - Rail/Tube (Alt: PIC18LF46K42-I/ML) RoHS: Compliant Min Qty: 315 Package Multiple: 45 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.0700 / $2.5100 | Buy Now |
DISTI #
579-PIC18LF46K42-IML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, RoHS: Compliant | 0 |
|
$2.0700 | Order Now |
DISTI #
PIC18LF46K42-I/ML
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA,, Projected EOL: 2044-06-22 RoHS: Compliant pbFree: Yes |
340 Alternates Available |
|
$1.8200 / $2.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 | 0 |
|
$2.2000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18K - 8-Bit - 64MHz - 36 I/O - 64KB (32K x 16) FLASH - 1K x 8 EEPROM - 4K x 8 RAM - 1.8 to 3.6V - 44-QFN (8x8). | 315 Factory Stock |
|
$2.1900 / $3.1900 | Buy Now |
DISTI #
PIC18LF46K42-I/ML
|
Avnet Americas | 4-Bit/8-Bit MCU - Rail/Tube (Alt: PIC18LF46K42-I/ML) RoHS: Compliant Min Qty: 315 Package Multiple: 45 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.0700 / $2.5100 | Buy Now |
DISTI #
PIC18LF46K42-I/ML
|
TME | IC: PIC microcontroller, 64kB, 64MHz, 1.8÷3.6VDC, SMD, QFN44, PIC18 Min Qty: 1 | 0 |
|
$2.2100 / $2.6600 | RFQ |
|
Ameya Holding Limited | 340 |
|
RFQ |
Part Details for PIC18LF46K42-I/ML
PIC18LF46K42-I/ML CAD Models
PIC18LF46K42-I/ML Part Data Attributes:
|
PIC18LF46K42-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF46K42-I/ML
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2018-09-21 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 1.8VMIN @16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.32SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18LF46K42-I/ML
This table gives cross-reference parts and alternative options found for PIC18LF46K42-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF46K42-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF46K42T-I/ML | RISC Microcontroller | Microchip Technology Inc | PIC18LF46K42-I/ML vs PIC18LF46K42T-I/ML |
PIC18F46K42-E/ML | RISC Microcontroller | Microchip Technology Inc | PIC18LF46K42-I/ML vs PIC18F46K42-E/ML |
PIC18LF46K42-E/ML | RISC Microcontroller | Microchip Technology Inc | PIC18LF46K42-I/ML vs PIC18LF46K42-E/ML |
PIC18F46K42-I/ML | RISC Microcontroller | Microchip Technology Inc | PIC18LF46K42-I/ML vs PIC18F46K42-I/ML |
PIC18F46K42T-I/ML | RISC Microcontroller | Microchip Technology Inc | PIC18LF46K42-I/ML vs PIC18F46K42T-I/ML |