PIC18F47Q10T-I/PT
Microchip Technology Inc
Description: RISC Microcontroller

Overview of PIC18F47Q10T-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for PIC18F47Q10T-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 56AC4098
Newark Mcu, 8Bit, Pic18, 64Mhztqfp-44, Product Range:Pic18 Family Pic18Fxxq10 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:128Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp, Qualification:- Rohs Compliant: Yes |Microchip PIC18F47Q10T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.4500
  • 2,000 $1.4500
$1.4500 Buy Now
DISTI # PIC18F47Q10T-I/PTCT-ND
DigiKey IC MCU 8BIT 128KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.8600
  • 1,200 $1.5400
$1.5400 / $1.8600 Buy Now
DISTI # PIC18F47Q10T-I/PT
Avnet Americas Microcontroller 8-Bit PIC RISC 128kb Flash 44-Pin TQFP - Tape and Reel (Alt: PIC18F47Q10T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $1.6900
  • 25 $1.5300
  • 100 $1.4556
$1.4556 / $1.6900 Buy Now
DISTI # 579-PIC18F47Q10TIPT
Mouser Electronics 8-bit Microcontrollers - MCU 128KB Flash, 3.6KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant 791
  • 1 $1.6900
  • 25 $1.5300
  • 100 $1.4800
$1.4800 / $1.6900 Buy Now
DISTI # PIC18F47Q10T-I/PT
Microchip Technology Inc 128KB Flash, 3.5KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, Projected EOL: 2044-03-27 RoHS: Compliant pbFree: Yes 5200

Alternates Available
  • 1 $1.6900
  • 25 $1.5300
  • 100 $1.4000
  • 1,000 $1.2800
  • 5,000 $1.2200
$1.2200 / $1.6900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 0
  • 1,200 $1.6400
$1.6400 Buy Now
Onlinecomponents.com   RoHS: Compliant 4800 Factory Stock
  • 300 $3.0900
  • 600 $1.9000
  • 900 $1.5100
  • 1,200 $1.4800
$1.4800 / $3.0900 Buy Now
NAC 128KB Flash, 3.6KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1200 2400
  • 1 $2.0200
  • 100 $1.8200
  • 500 $1.6800
  • 1,000 $1.6400
$1.6400 / $2.0200 Buy Now
DISTI # PIC18F47Q10T-I/PT
Avnet Silica Microcontroller 8-Bit PIC RISC 128kb Flash 44-Pin TQFP (Alt: PIC18F47Q10T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 4800 Factory Stock
  • 300 $3.0900
  • 600 $1.9000
  • 900 $1.5100
  • 1,200 $1.4800
$1.4800 / $3.0900 Buy Now
Win Source Electronics IC MCU 8BIT 128KB FLASH 44TQFP / PIC PIC® XLP™ 18Q, Functional Safety (FuSa) Microcontroller IC 8-Bit 64MHz 128KB (128K x 8) FLASH 44-TQFP (10x10) 34000
  • 15 $3.3920
  • 36 $2.7830
  • 56 $2.6960
  • 77 $2.6090
  • 100 $2.5220
  • 133 $2.2610
$2.2610 / $3.3920 Buy Now

CAD Models for PIC18F47Q10T-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F47Q10T-I/PT by Microchip Technology Inc

PIC18F47Q10T-I/PT
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
64 MHz
DAC Channels
NO
DMA Channels
NO
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Number of External Interrupts
3
Number of I/O Lines
36
Number of Serial I/Os
2
Number of Terminals
44
Number of Timers
12
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
QFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
RAM (bytes)
3615
RAM (words)
3615
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
64 MHz
Supply Current-Max
5.8 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F47Q10T-I/PT
    Microchip Technology Inc
    RISC Microcontroller
    VS

Alternate Parts for PIC18F47Q10T-I/PT

This table gives cross-reference parts and alternative options found for PIC18F47Q10T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F47Q10T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F47Q10-E/PT RISC Microcontroller Microchip Technology Inc PIC18F47Q10T-I/PT vs PIC18F47Q10-E/PT
PIC18F47Q10-I/PT RISC Microcontroller Microchip Technology Inc PIC18F47Q10T-I/PT vs PIC18F47Q10-I/PT
Part Number Description Manufacturer Compare
PIC18F46Q10T-I/PT RISC Microcontroller Microchip Technology Inc PIC18F47Q10T-I/PT vs PIC18F46Q10T-I/PT
PIC18F46Q10T-E/PT RISC Microcontroller Microchip Technology Inc PIC18F47Q10T-I/PT vs PIC18F46Q10T-E/PT
PIC18F47Q10-E/ML RISC Microcontroller Microchip Technology Inc PIC18F47Q10T-I/PT vs PIC18F47Q10-E/ML
PIC18F46Q10-I/MP RISC Microcontroller Microchip Technology Inc PIC18F47Q10T-I/PT vs PIC18F46Q10-I/MP
PIC18F47Q10-I/PT RISC Microcontroller Microchip Technology Inc PIC18F47Q10T-I/PT vs PIC18F47Q10-I/PT
PIC18F47Q10-I/MP RISC Microcontroller Microchip Technology Inc PIC18F47Q10T-I/PT vs PIC18F47Q10-I/MP
PIC18F46Q10-E/NHX RISC Microcontroller Microchip Technology Inc PIC18F47Q10T-I/PT vs PIC18F46Q10-E/NHX
PIC18F47Q10-E/P RISC Microcontroller Microchip Technology Inc PIC18F47Q10T-I/PT vs PIC18F47Q10-E/P
PIC18F46Q10T-I/PTVAO RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP44 Microchip Technology Inc PIC18F47Q10T-I/PT vs PIC18F46Q10T-I/PTVAO
PIC18F46Q10-E/ML RISC Microcontroller Microchip Technology Inc PIC18F47Q10T-I/PT vs PIC18F46Q10-E/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F47Q10T-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F47Q10T-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F47Q10T-I/PT would you like to use for your alert(s)?
  • Please alert me when PIC18F47Q10T-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F47Q10T-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F47Q10T-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F47Q10T-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F47Q10T-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F47Q10T-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: