Microcontrollers and Processors
PIC18F8621-I/PTG
Microchip Technology Inc
Description: IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,80PIN,PLASTIC

Overview of PIC18F8621-I/PTG by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PIC18F8621-I/PTG by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC18F8621-I/PTG by Microchip Technology Inc

PIC18F8621-I/PTG
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
20
Bit Size
8
CPU Family
PIC
Clock Frequency-Max
40 MHz
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e3
Length
12 mm
Number of I/O Lines
70
Number of Terminals
80
On Chip Program ROM Width
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
TQFP80,.55SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
3840
ROM (words)
32768
ROM Programmability
FLASH
Speed
10 MHz
Supply Current-Max
51 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F8621-I/PTG
    Microchip Technology Inc
    IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,80PIN,PLASTIC
    VS

Alternate Parts for PIC18F8621-I/PTG

This table gives cross-reference parts and alternative options found for PIC18F8621-I/PTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F8621-I/PTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F8621T-E/PT 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8621-I/PTG vs PIC18F8621T-E/PT
PIC18F8621T-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8621-I/PTG vs PIC18F8621T-I/PT
PIC18F8621-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8621-I/PTG vs PIC18F8621-I/PT
PIC18F8621-E/PT 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8621-I/PTG vs PIC18F8621-E/PT
Part Number Description Manufacturer Compare
PIC18F8621T-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8621-I/PTG vs PIC18F8621T-I/PT
PIC18F8621-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8621-I/PTG vs PIC18F8621-I/PT
PIC18F8621T-E/PT 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8621-I/PTG vs PIC18F8621T-E/PT
PIC18F8621-I/PTREL MCU CMOS 80LD 40MHZ 64K BYTES FLASH, -40C to +85C, 80-TQFP, TRAY Microchip Technology Inc PIC18F8621-I/PTG vs PIC18F8621-I/PTREL
PIC18F8621-E/PT 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8621-I/PTG vs PIC18F8621-E/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F8621-I/PTG by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F8621-I/PTG by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F8621-I/PTG would you like to use for your alert(s)?
  • Please alert me when PIC18F8621-I/PTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F8621-I/PTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F8621-I/PTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F8621-I/PTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F8621-I/PTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F8621-I/PTG by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: