Microcontrollers and Processors
PIC18F8621-I/PTREL
Microchip Technology Inc
Description: MCU CMOS 80LD 40MHZ 64K BYTES FLASH, -40C to +85C, 80-TQFP, TRAY

Overview of PIC18F8621-I/PTREL by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PIC18F8621-I/PTREL by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC18F8621-I/PTREL by Microchip Technology Inc

PIC18F8621-I/PTREL
Microchip Technology Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
TQFP-80
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G80
Length
12 mm
Low Power Mode
YES
Number of External Interrupts
4
Number of I/O Lines
70
Number of Terminals
80
On Chip Data RAM Width
8
On Chip Program ROM Width
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP80,.55SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes)
3840
ROM (words)
32768
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Speed
40 MHz
Supply Current-Max
51 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.2 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F8621-I/PTREL
    Microchip Technology Inc
    MCU CMOS 80LD 40MHZ 64K BYTES FLASH, -40C to +85C, 80-TQFP, TRAY
    VS

Alternate Parts for PIC18F8621-I/PTREL

This table gives cross-reference parts and alternative options found for PIC18F8621-I/PTREL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F8621-I/PTREL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F8621T-E/PT 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8621-I/PTREL vs PIC18F8621T-E/PT
PIC18F8621T-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8621-I/PTREL vs PIC18F8621T-I/PT
PIC18F8621-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8621-I/PTREL vs PIC18F8621-I/PT
PIC18F8621-E/PT 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8621-I/PTREL vs PIC18F8621-E/PT
PIC18F8621-I/PTG IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,80PIN,PLASTIC Microchip Technology Inc PIC18F8621-I/PTREL vs PIC18F8621-I/PTG
Part Number Description Manufacturer Compare
PIC18F8621T-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8621-I/PTREL vs PIC18F8621T-I/PT
PIC18F8621-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8621-I/PTREL vs PIC18F8621-I/PT
PIC18F8621T-E/PT 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8621-I/PTREL vs PIC18F8621T-E/PT
PIC18F8621-I/PTG IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,80PIN,PLASTIC Microchip Technology Inc PIC18F8621-I/PTREL vs PIC18F8621-I/PTG
PIC18F8621-E/PT 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8621-I/PTREL vs PIC18F8621-E/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F8621-I/PTREL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F8621-I/PTREL by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F8621-I/PTREL would you like to use for your alert(s)?
  • Please alert me when PIC18F8621-I/PTREL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F8621-I/PTREL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F8621-I/PTREL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F8621-I/PTREL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F8621-I/PTREL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F8621-I/PTREL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: