-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 16 X 16 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2253
|
Newark | Tqfp 144 Pins, 512Kb Flash, 52Kb Ram, 60 Mhz, Usb, 2Xcan, 15 Dma Rohs Compliant: Yes |Microchip PIC24EP512GU814-I/PH Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$10.8900 / $11.3700 | Buy Now |
DISTI #
65R6085
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 140Mhz, Tqfp-144, Product Range:Pic24F Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:140Mhz, Program Memory Size:536Kb, No. Of Pins:144Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC24EP512GU814-I/PH Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8900 / $11.3700 | Buy Now |
DISTI #
79T4804
|
Newark | 16 Bit Microcontroller, High Speed Pwm, Pic24Ep, 140 Mhz, 536 Kb, 52 Kb, 144, Tqfp Rohs Compliant: Yes |Microchip PIC24EP512GU814-I/PH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.8900 / $12.9600 | Buy Now |
DISTI #
PIC24EP512GU814-I/PH-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 144TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
617 In Stock |
|
$10.4700 / $12.6300 | Buy Now |
DISTI #
PIC24EP512GU814-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 536KB Flash 3.3V 144-Pin TQFP Tray - Trays (Alt: PIC24EP512GU814-I/) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 33 |
|
$10.4700 / $12.6300 | Buy Now |
DISTI #
579-PIC24EP512814IPH
|
Mouser Electronics | 16-bit Microcontrollers - MCU 144P 512KB 52KB RAM 60 MHz USB | 7475 |
|
$10.4600 / $12.6300 | Buy Now |
DISTI #
PIC24EP512GU814-I/PH
|
Microchip Technology Inc | 16-Bit MCU 144LD 512KB Flash, DMA, 60 MIPS, nanoWatt, Projected EOL: 2039-09-26 RoHS: Compliant pbFree: Yes |
900 Alternates Available |
|
$9.1700 / $12.6300 | Buy Now |
DISTI #
70452745
|
RS | 144 PINS, 512KB Flash, 52KB RAM, 60 MHz, USB, 2xCAN,15 DMA144 TQFP 16x16x1mm TRAY | Microchip Technology Inc. PIC24EP512GU814-I/PH RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7400 / $12.6300 | RFQ |
|
Future Electronics | PIC24EP Series 512 kB Flash 24 kB RAM SMT 16-Bit Microcontroller - TQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$11.1000 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC 536KB Flash 3.3V 144-Pin TQFP Tray RoHS: Compliant |
2293 In Stock |
|
$9.7100 / $10.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24EP512GU814-I/PH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP512GU814-I/PH
Microchip Technology Inc
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 16 X 16 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 15 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 144 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP144,.7SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 53248 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for PIC24EP512GU814-I/PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP512GU814-I/PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP512GU814T-E/PH | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 16 X 16 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144 | Microchip Technology Inc | PIC24EP512GU814-I/PH vs PIC24EP512GU814T-E/PH |
PIC24EP512GU814T-I/PH | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 16 X 16 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144 | Microchip Technology Inc | PIC24EP512GU814-I/PH vs PIC24EP512GU814T-I/PH |
PIC24EP512GU814-E/PH | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 16 X 16 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144 | Microchip Technology Inc | PIC24EP512GU814-I/PH vs PIC24EP512GU814-E/PH |