There are no models available for this part yet.
Overview of PIC24EP512GU814T-I/PH by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC24EP512GU814T-I/PH by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78X5320
|
Newark | Mcu, 16Bit, 70Mhz, Tqfp-144, Product Range:Pic24 Family Pic24Ep Gu Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:512Kb, No. Of Pins:144Pins, Ram Memory Size:52Kbrohs Compliant: Yes |Microchip PIC24EP512GU814T-I/PH RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.8300 | Buy Now | |
DISTI #
PIC24EP512GU814T-I/PH-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 144TQFP Min Qty: 900 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.5101 | Buy Now | |
DISTI #
PIC24EP512GU814T-I
|
Avnet Americas | MCU 16-Bit PIC24E PIC RISC 536KB Flash 3.3V 144-Pin TQFP T/R - Tape and Reel (Alt: PIC24EP512GU814T-I) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$10.5100 / $12.6500 | Buy Now | |
DISTI #
579-24EP512GU814TIPH
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 Bit MCU, 512KB Fl 52KB RAM, 2xCAN, USB RoHS: Compliant | 0 |
|
$10.5100 | Order Now | |
DISTI #
PIC24EP512GU814T-I/PH
|
Microchip Technology Inc | 16-Bit MCU 144LD 512KB Flash, DMA, 60 MIPS, nanoWatt, Projected EOL: 2039-09-26 RoHS: Compliant pbFree: Yes |
2838 Alternates Available |
|
$9.1800 / $12.6500 | Buy Now | |
DISTI #
70541943
|
RS | 144 PINS, 512KB Flash, 52KB RAM, 60 MHz, USB, 2xCAN, 15 DMA | Microchip Technology Inc. PIC24EP512GU814T-I/PH RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2800 / $12.0900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$11.1500 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC 24EP - 16-Bit - 60 MIPs - 122 I/O - 512KB (170K x 24) FLASH - 24K x 16 RAM - A/D 32x10b/12b - 3 to 3.6V - 144-TQFP(16x16) - T&R. RoHS: Compliant | 2700 Factory Stock |
|
$10.3200 / $29.0200 | Buy Now | ||
NAC | 144 PINS, 512KB Flash, 52KB RAM, 60 MHz, USB, 2xCAN, 15 DMA - Package: 144 TQFP 16x16x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 900 | 1800 |
|
$10.8800 / $13.1200 | Buy Now | ||
DISTI #
PIC24EP512GU814T-I/PH
|
EBV Elektronik | (Alt: PIC24EP512GU814T-I/PH) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for PIC24EP512GU814T-I/PH by Microchip Technology Inc
Part Data Attributes for PIC24EP512GU814T-I/PH by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFP
|
Package Description
|
TQFP-144
|
Pin Count
|
144
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
60 MHz
|
External Data Bus Width
|
|
Format
|
FLOATING POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e3
|
Length
|
16 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
15
|
Number of External Interrupts
|
5
|
Number of Serial I/Os
|
|
Number of Terminals
|
144
|
Number of Timers
|
9
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
TQFP144,.7SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
320 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
16 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC24EP512GU814T-I/PH
This table gives cross-reference parts and alternative options found for PIC24EP512GU814T-I/PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP512GU814T-I/PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP512GU814-I/PH | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 16 X 16 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144 | Microchip Technology Inc | PIC24EP512GU814T-I/PH vs PIC24EP512GU814-I/PH |
PIC24EP512GU814T-E/PH | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 16 X 16 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144 | Microchip Technology Inc | PIC24EP512GU814T-I/PH vs PIC24EP512GU814T-E/PH |