-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T0801
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 70Mhz, Ssop-28, Product Range:Pic24 Family Pic24Ep Mc Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip PIC24EP64MC202-I/SS Min Qty: 282 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 | Buy Now |
DISTI #
PIC24EP64MC202-I/SS-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
167 In Stock |
|
$2.5600 / $3.0700 | Buy Now |
DISTI #
PIC24EP64MC202-I/S
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC24EP64MC202-I/S) RoHS: Compliant Min Qty: 235 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.5600 / $3.0700 | Buy Now |
DISTI #
579-PC24EP64MC202ISS
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU 64KB Fl 8KB R 60MHz RoHS: Compliant | 42 |
|
$2.5600 / $3.0700 | Buy Now |
DISTI #
PIC24EP64MC202-I/SS
|
Microchip Technology Inc | 70MIPS, 64KB Flash, 8KB RAM, MCPWM, OpAmps, PTG, 28-pins, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
686 Alternates Available |
|
$2.2300 / $3.0700 | Buy Now |
DISTI #
70542010
|
RS | 16 Bit MCU, 64KB Flash, 8KB RAM, 60 MHz, MCPWM, QEI, 3 OpAmp, 4 Comp, PTG | Microchip Technology Inc. PIC24EP64MC202-I/SS RoHS: Not Compliant Min Qty: 282 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2500 / $5.0000 | RFQ |
|
Future Electronics | PIC24EP Series 64 kB Flash 4 kB RAM SMT 16-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 329 Package Multiple: 47 Container: Tube | 0Tube |
|
$2.7100 / $2.9000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24EP - 16-Bit - 70 MIPs - 21 I/O - 64KB (22K x 24) FLASH - 4K x 16 RAM - A/D 6x10b/12b - 3 to 3.6V - 28-SSOP. RoHS: Compliant | 658 Factory Stock |
|
$2.6800 / $3.8900 | Buy Now |
DISTI #
PIC24EP64MC202-I/S
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC24EP64MC202-I/S) RoHS: Compliant Min Qty: 235 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.5600 / $3.0700 | Buy Now |
|
Ameya Holding Limited | PIC24EP Series 64 kB Flash 4 kB RAM SMT 16-Bit Microcontroller - SSOP-28 | 686 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24EP64MC202-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP64MC202-I/SS
Microchip Technology Inc
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO WORK AS 10-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 70 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24EP64MC202-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP64MC202-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP64MC202T-I/SS | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC24EP64MC202-I/SS vs PIC24EP64MC202T-I/SS |