Part Details for PIC24F08KM101-I/SS by Microchip Technology Inc
Results Overview of PIC24F08KM101-I/SS by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24F08KM101-I/SS Information
PIC24F08KM101-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24F08KM101-I/SS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70542108
|
RS | 16 BIT MCU, 8 KB FLASH, 1 KB RAM, 512B EEPROM, MCCP/SCCP, 12-BIT ADC, COMPARATOR Min Qty: 402 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2200 / $4.6900 | RFQ |
|
|
NAC | 16 Bit MCU, 8 KB Flash, 1 KB RAM, 512B EEPROM, MCCP/SCCP, 12-bit ADC, Comparator, CLC - Package: 20 SSOP .209in TUBE RoHS: Compliant Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
DISTI #
PIC24F08KM101-I/SS
|
Avnet Silica | MCU 16Bit PIC24F PIC RISC 8KB Flash 25V33V 20Pin SSOP Tube (Alt: PIC24F08KM101-I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC24F08KM101-I/SS
|
EBV Elektronik | MCU 16Bit PIC24F PIC RISC 8KB Flash 25V33V 20Pin SSOP Tube (Alt: PIC24F08KM101-I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC24F08KM101-I/SS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC24F08KM101-I/SS
PIC24F08KM101-I/SS Part Data Attributes
|
|
PIC24F08KM101-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F08KM101-I/SS
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, Ssop20,.3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Pic24 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 7.2 Mm | |
| Low Power Mode | No | |
| Number of External Interrupts | 3 | |
| Number of I/O Lines | 18 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 20 | |
| Number of Timers | 1 | |
| On Chip Data RAM Width | 16 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 1024 | |
| RAM (words) | 512 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 2 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC24F08KM101-I/SS
This table gives cross-reference parts and alternative options found for PIC24F08KM101-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F08KM101-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC24F08KM101T-I/SS | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC | PIC24F08KM101-I/SS vs PIC24F08KM101T-I/SS |