Datasheets
packagee
PIC24F16KA101-E/MQ by: Microchip Technology Inc

16KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 16 I/O, nanoWatt XLP

Part Details for PIC24F16KA101-E/MQ by Microchip Technology Inc

Results Overview of PIC24F16KA101-E/MQ by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

PIC24F16KA101-E/MQ Information

PIC24F16KA101-E/MQ by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Price & Stock for PIC24F16KA101-E/MQ

Part # Distributor Description Stock Price Buy
DISTI # 32AJ8622
Newark Mcu, 16Bit, 32Mhz, Qfn-20 Rohs Compliant: Yes |Microchip PIC24F16KA101-E/MQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 124
  • 1 $3.5900
  • 10 $3.4300
  • 25 $3.2700
  • 50 $3.1200
  • 146 $2.9800
$2.9800 / $3.5900 Buy Now
DISTI # PIC24F16KA101-E/MQ-ND
DigiKey IC MCU 16BIT 16KB FLASH 20VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube 334
In Stock
  • 1 $3.4900
  • 25 $3.1700
  • 100 $2.8900
$2.8900 / $3.4900 Buy Now
DISTI # PIC24F16KA101-E/MQ
Avnet Americas - Rail/Tube (Alt: PIC24F16KA101-E/MQ) COO: China RoHS: Compliant Min Qty: 219 Package Multiple: 73 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 219 $3.5000
  • 365 $3.3108
  • 584 $3.2237
  • 1,095 $3.1410
  • 2,190 $3.0625
$3.0625 / $3.5000 Buy Now
DISTI # 579-PIC24F16KA101EMQ
Mouser Electronics 16-bit Microcontrollers - MCU 16KB15KB RAM 512B EEPROM RoHS: Compliant 381
  • 1 $3.4900
  • 25 $3.1700
  • 73 $2.8900
$2.8900 / $3.4900 Buy Now
DISTI # PIC24F16KA101-E/MQ
Microchip Technology Inc 16KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 16 I/O, nanoWatt XLP, QFN, Projected EOL: 2034-03-16 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube In Stock: 2174 and Alternates Available
  • 1 $3.4900
  • 25 $3.1700
  • 100 $2.8900
  • 1,000 $2.6500
  • 5,000 $2.5200
$2.5200 / $3.4900 Buy Now
DISTI # 70047804
RS 16KB FLASH, 1.5KB RAM, 512B EEPROM, 16 MIPS, 18 I/O,16-BIT PIC24F NANOWATT Min Qty: 292 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 292 $3.3000
  • 1,460 $3.1400
  • 2,920 $2.9700
$2.9700 / $3.3000 RFQ
Future Electronics PIC24 Series 1.5 kB RAM 16 kB Flash 16 Bit Microcontroller - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 292 Package Multiple: 73 Lead time: 4 Weeks Container: Tube 0
Tube
  • 1 $3.3100
  • 10 $3.2500
  • 25 $3.2000
  • 75 $3.1400
  • 150 $3.0700
$3.0700 / $3.3100 Buy Now
Onlinecomponents.com MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 20-Pin QFN EP Tube COO: Thailand RoHS: Compliant 730 In Stock
2174 Factory Stock
  • 5 $2.6300
  • 73 $2.5300
  • 146 $2.4800
  • 292 $2.4400
  • 511 $2.4000
  • 1,022 $2.3700
$2.3700 / $2.6300 Buy Now
DISTI # 70810270
Verical MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 5 Date Code: 2332 Americas - 730
  • 20 $3.4200
  • 75 $3.1744
  • 150 $3.0580
  • 295 $2.9576
  • 515 $2.8605
$2.8605 / $3.4200 Buy Now
DISTI # 77909117
Verical MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Americas - 20
  • 9 $8.6567
$8.6567 Buy Now
DISTI # 70810270
Verical MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 20 Package Multiple: 5 Date Code: 2332 Americas - 730
  • 20 $3.4200
  • 75 $3.1744
  • 150 $3.0580
  • 295 $2.9576
  • 515 $2.8605
$2.8605 / $3.4200 Buy Now
DISTI # 77909117
Verical MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 9 Package Multiple: 1 Americas - 20
  • 9 $8.6567
$8.6567 Buy Now
DISTI # 24F16KA101-E/MQ
TME IC: PIC microcontroller, 16kB, 32MHz, I2C,IrDA,PWM,SPI,UART, SMD Min Qty: 1 20
  • 1 $5.8000
$5.8000 Buy Now
DISTI # PIC24F16KA101-E/MQ
IBS Electronics PIC24F16KA101-E/MQ,MICROCHIP,PIC24 SERIES 1.5 KB RAM 16 KB FLASH 16 BIT MICROCONTROLLER - QFN-20 Min Qty: 292 Package Multiple: 1 0
  • 10 $4.5500
  • 25 $4.4800
  • 75 $4.3960
  • 150 $4.2980
  • 292 $4.6340
$4.2980 / $4.6340 Buy Now
NAC 16KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 18 I/O,16-bit PIC24F Family, nanoWatt XLP. Package: 20 QFN 5x5x0.9mm TUBE - PIC24FJ 3V Family Products Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 1752
  • 1 $3.6000
  • 100 $3.2700
  • 500 $3.0600
  • 1,000 $2.9900
$2.9900 / $3.6000 Buy Now
DISTI # 70810270
Verical MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 20 Package Multiple: 5 Date Code: 2332 Americas - 730
  • 20 $3.4200
  • 75 $3.1744
  • 150 $3.0580
  • 295 $2.9576
  • 515 $2.8605
$2.8605 / $3.4200 Buy Now
DISTI # 77909117
Verical MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 9 Package Multiple: 1 Americas - 20
  • 9 $8.6567
$8.6567 Buy Now
DISTI # PIC24F16KA101-E/MQ
Avnet Silica (Alt: PIC24F16KA101-E/MQ) RoHS: Compliant Min Qty: 219 Package Multiple: 73 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC24F16KA101-E/MQ
EBV Elektronik (Alt: PIC24F16KA101-E/MQ) RoHS: Compliant Min Qty: 219 Package Multiple: 73 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 20-Pin QFN EP Tube COO: Thailand RoHS: Compliant 730 In Stock
2174 Factory Stock
  • 5 $2.6300
  • 73 $2.5300
  • 146 $2.4800
  • 292 $2.4400
  • 511 $2.4000
  • 1,022 $2.3700
$2.3700 / $2.6300 Buy Now

US Tariff Estimator: PIC24F16KA101-E/MQ by Microchip Technology Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

PIC24F16KA101-E/MQ
Microchip Technology Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for PIC24F16KA101-E/MQ

PIC24F16KA101-E/MQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC24F16KA101-E/MQ Part Data Attributes

PIC24F16KA101-E/MQ Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC24F16KA101-E/MQ Microchip Technology Inc 16KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 16 I/O, nanoWatt XLP
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code QFN
Package Description Hvqccn, Lcc20,.20sq,25
Pin Count 20
Manufacturer Package Code QFN-20
Reach Compliance Code Compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 7 Weeks
Has ADC Yes
Additional Feature Its Also Operates Minimum 1.8v At 8 Mhz
Address Bus Width
Bit Size 16
Boundary Scan No
CPU Family Pic24
Clock Frequency-Max 32 Mhz
DAC Channels No
DMA Channels No
External Data Bus Width
Format Fixed Point
Integrated Cache No
JESD-30 Code S-PQCC-N20
JESD-609 Code e3
Length 5 Mm
Low Power Mode Yes
Number of External Interrupts 3
Number of I/O Lines 18
Number of Serial I/Os 2
Number of Terminals 20
Number of Timers 5
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels Yes
Package Body Material Plastic/Epoxy
Package Code HVQCCN
Package Equivalence Code LCC20,.20SQ,25
Package Shape Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile
Qualification Status Not Qualified
RAM (bytes) 1536
ROM (words) 16384
ROM Programmability Flash
Screening Level Ts 16949
Seated Height-Max 1 Mm
Speed 32 Mhz
Supply Current-Max 18 Ma
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 2 V
Surface Mount Yes
Technology Cmos
Temperature Grade Automotive
Terminal Finish Matte Tin (Sn)
Terminal Form No Lead
Terminal Pitch 0.65 Mm
Terminal Position Quad
Width 5 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc

Alternate Parts for PIC24F16KA101-E/MQ

This table gives cross-reference parts and alternative options found for PIC24F16KA101-E/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F16KA101-E/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PIC24F16KA101T-E/MQ Microchip Technology Inc Check for Price N/A PIC24F16KA101-E/MQ vs PIC24F16KA101T-E/MQ
Part Number Manufacturer Composite Price Description Compare
ATTINY84-20SSU Microchip Technology Inc $2.3908 20MHZ, SOIC,IND TEMP, GREEN, 5V PIC24F16KA101-E/MQ vs ATTINY84-20SSU
PIC24F16KA101-I/SS Microchip Technology Inc $2.5219 16KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 16 I/O, nanoWatt XLP PIC24F16KA101-E/MQ vs PIC24F16KA101-I/SS
ATTINY84-20SSUR Microchip Technology Inc $2.6900 10MHZ, NARROW SOIC, IND TEMP GREEN, T&R PIC24F16KA101-E/MQ vs ATTINY84-20SSUR
PIC24F16KA101-I/MQ Microchip Technology Inc $2.7978 16KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 16 I/O, nanoWatt XLP PIC24F16KA101-E/MQ vs PIC24F16KA101-I/MQ
PIC24F16KA101-I/SO Microchip Technology Inc $2.9030 16KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 16 I/O, nanoWatt XLP PIC24F16KA101-E/MQ vs PIC24F16KA101-I/SO
PIC24F16KA101-E/SO Microchip Technology Inc $3.2200 16KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 16 I/O, nanoWatt XLP PIC24F16KA101-E/MQ vs PIC24F16KA101-E/SO
PIC24F16KA101-I/P Microchip Technology Inc $3.5914 16KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 16 I/O, nanoWatt XLP PIC24F16KA101-E/MQ vs PIC24F16KA101-I/P
PIC24F16KA101-E/P Microchip Technology Inc $3.8390 16KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 16 I/O, nanoWatt XLP PIC24F16KA101-E/MQ vs PIC24F16KA101-E/P
PIC24F16KA101T-I/SS Microchip Technology Inc Check for Price 16KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 16 I/O, nanoWatt XLP PIC24F16KA101-E/MQ vs PIC24F16KA101T-I/SS
ATTINY84-15MZ Microchip Technology Inc Check for Price 8KB FLASH 15MHz AUTO 125 20-QFN GR T&R PIC24F16KA101-E/MQ vs ATTINY84-15MZ
equivalents icon

PIC24F16KA101-E/MQ Frequently Asked Questions (FAQ)

  • The maximum clock frequency of the PIC24F16KA101-E/MQ is 32 MHz.

  • The PIC24F16KA101-E/MQ has 16 KB of flash memory.

  • No, the PIC24F16KA101-E/MQ is a 3.3V device and should not be operated at 5V.

  • Yes, the PIC24F16KA101-E/MQ has a built-in oscillator that can be used as a clock source.

  • The PIC24F16KA101-E/MQ has two UART modules.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24F16KA101-E/MQ by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24F16KA101-E/MQ by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC24F16KA101-E/MQ would you like to use for your alert(s)?
  • Please alert me when PIC24F16KA101-E/MQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC24F16KA101-E/MQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24F16KA101-E/MQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC24F16KA101-E/MQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24F16KA101-E/MQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24F16KA101-E/MQ by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: