Part Details for PIC24F32KA301-E/P by Microchip Technology Inc
Overview of PIC24F32KA301-E/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24F32KA301-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R4422
|
Newark | Mcu, 16Bit, Pic24, 32Mhz, Dip-20, Product Range:Pic24 Family Pic24F Ka Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:20Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC24F32KA301-E/P Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 | Buy Now |
DISTI #
PIC24F32KA301-E/P-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
163 In Stock |
|
$3.9700 / $4.7800 | Buy Now |
DISTI #
PIC24F32KA301-E/P
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 20-Pin PDIP Tube - Rail/Tube (Alt: PIC24F32KA301-E/P) RoHS: Not Compliant Min Qty: 154 Package Multiple: 22 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.9700 / $4.7800 | Buy Now |
DISTI #
579-PIC24F32KA301E/P
|
Mouser Electronics | 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16MIPS 12b ADC CTMU RoHS: Compliant | 308 |
|
$3.9600 / $4.7800 | Buy Now |
DISTI #
PIC24F32KA301-E/P
|
Microchip Technology Inc | 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 3V XLP, Projected EOL: 2039-07-22 RoHS: Compliant pbFree: Yes |
2904 Alternates Available |
|
$3.4800 / $4.7800 | Buy Now |
DISTI #
70453205
|
RS | 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS,12-bit ADC, CTMU, XLP20 PDIP .300in TUBE | Microchip Technology Inc. PIC24F32KA301-E/P RoHS: Not Compliant Min Qty: 176 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6300 / $7.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 | 0 |
|
$4.2300 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 20-Pin PDIP Tube RoHS: Compliant | 2904 Factory Stock |
|
$4.2000 / $6.1200 | Buy Now |
DISTI #
24F32KA301-E/P
|
TME | IC: PIC microcontroller, 32kB, 32MHz, 1.8÷3.6VDC, THT, DIP20, PIC24 Min Qty: 1 | 0 |
|
$4.2300 / $5.0400 | RFQ |
|
Ameya Holding Limited | IC MCU 16BIT 32KB FLASH 20DIP | 2904 |
|
RFQ |
Part Details for PIC24F32KA301-E/P
PIC24F32KA301-E/P CAD Models
PIC24F32KA301-E/P Part Data Attributes:
|
PIC24F32KA301-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F32KA301-E/P
Microchip Technology Inc
32KB FLASH, 2KB RAM, 512B EEPROM, 16 MIPS, 12-BIT ADC, CTMU
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.162 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 20 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F32KA301-E/P
This table gives cross-reference parts and alternative options found for PIC24F32KA301-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F32KA301-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F32KA301-I/SO | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC24F32KA301-E/P vs PIC24F32KA301-I/SO |
PIC24F32KA301-E/SO | 32KB FLASH, 2KB RAM, 512B EEPROM, 16 MIPS, 12-BIT ADC, CTMU | Microchip Technology Inc | PIC24F32KA301-E/P vs PIC24F32KA301-E/SO |
PIC24F32KA301T-I/SS | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC24F32KA301-E/P vs PIC24F32KA301T-I/SS |
PIC24F32KA301-I/SS | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC24F32KA301-E/P vs PIC24F32KA301-I/SS |
PIC24F32KA301-E/SS | 32KB FLASH, 2KB RAM, 512B EEPROM, 16 MIPS, 12-BIT ADC, CTMU | Microchip Technology Inc | PIC24F32KA301-E/P vs PIC24F32KA301-E/SS |