-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0734
|
Newark | Mcu, 16Bit, 32Mhz, Tqfp-48, Product Range:Pic24 Family Pic24Fj Gu Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:48Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC24FJ128GU405-I/PT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 | Buy Now |
DISTI #
150-PIC24FJ128GU405-I/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48TQFP Min Qty: 1 Lead time: 5 Weeks Container: Tray |
45 In Stock |
|
$3.0000 / $3.6200 | Buy Now |
DISTI #
PIC24FJ128GU405-I/
|
Avnet Americas | Microcontroller 16-bit PIC RISC 128K-byte Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24FJ128GU405-I/) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.0000 / $3.6200 | Buy Now |
DISTI #
579-24FJ128GU405IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 128KB ECC Flash, 32KB RAM, USB, LCD, 48-pin RoHS: Compliant | 147 |
|
$3.0000 / $3.6200 | Buy Now |
DISTI #
PIC24FJ128GU405-I/PT
|
Microchip Technology Inc | 16-Bit, 16 MIPS, 128KB ECC Flash, 32KB RAM, USB, LCD, 48-pin, Projected EOL: 2044-04-29 RoHS: Compliant pbFree: Yes |
2940 Alternates Available |
|
$2.6200 / $3.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 39 I/O - 128KB (128K x 8) FLASH - 32K x 8 RAM - 2 to 3.6V - 48-TQFP (7x7). RoHS: Compliant | 3000 Factory Stock |
|
$3.1500 / $4.5600 | Buy Now |
DISTI #
24FJ128GU405-I/PT
|
TME | IC: PIC microcontroller, 128kB, I2C,IrDA,LIN,SPI,UART,USART, SMD Min Qty: 1 | 0 |
|
$3.1500 / $3.8100 | RFQ |
|
Ameya Holding Limited | 3500 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 2500 |
|
$3.1200 / $3.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ128GU405-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GU405-I/PT
Microchip Technology Inc
RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2020-06-02 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ITS ALSO AVAILABLE WITH 12-CH 10-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ128GU405-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GU405-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GU405-I/M4 | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC48 | Microchip Technology Inc | PIC24FJ128GU405-I/PT vs PIC24FJ128GU405-I/M4 |
PIC24FJ128GU405T-I/M4 | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC48 | Microchip Technology Inc | PIC24FJ128GU405-I/PT vs PIC24FJ128GU405T-I/M4 |
PIC24FJ128GU405-E/M4 | RISC Microcontroller, 16-Bit, FLASH, CMOS, PQCC48 | Microchip Technology Inc | PIC24FJ128GU405-I/PT vs PIC24FJ128GU405-E/M4 |