Part Details for PIC24FJ32GA102-I/SO by Microchip Technology Inc
Results Overview of PIC24FJ32GA102-I/SO by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24FJ32GA102-I/SO Information
PIC24FJ32GA102-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24FJ32GA102-I/SO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07P9723
|
Newark | Mcu, 16Bit, 32Mhz, Soic-28, Product Range:Pic24 Family Pic24Fjga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC24FJ32GA102-I/SO RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 | Buy Now |
|
DISTI #
PIC24FJ32GA102-I/SO-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
105 In Stock |
|
$3.1200 / $3.7600 | Buy Now |
|
DISTI #
PIC24FJ32GA102-I/SO
|
Avnet Americas | - Rail/Tube (Alt: PIC24FJ32GA102-I/SO) COO: Thailand RoHS: Compliant Min Qty: 189 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.3250 / $3.8000 | Buy Now |
|
DISTI #
579-P24FJ32GA102ISO
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit16 MIPS 32KB Flash 8KB RAM RoHS: Compliant | 0 |
|
$3.1200 | Order Now |
|
DISTI #
PIC24FJ32GA102-I/SO
|
Microchip Technology Inc | 16-bit, 16 MIPS, 28-pin, 32KB Flash, 8KB RAM, nanoWatt, SOIC, Projected EOL: 2035-10-08 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 18 and Alternates Available |
|
$2.7300 / $3.7600 | Buy Now |
|
DISTI #
70542363
|
RS | 16-BIT, 16 MIPS, 32KB FLASH, 8KB RAM, NANOWATT XLP Min Qty: 216 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1500 | RFQ |
|
|
Future Electronics | PIC24F Series 8 kB RAM 32 kB Flash SMT 16-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 27 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$3.3300 / $3.4600 | Buy Now |
|
|
Onlinecomponents.com | MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube COO: Thailand RoHS: Compliant | 0 |
|
$3.3100 / $4.8200 | Buy Now |
|
DISTI #
24FJ32GA102-I/SO
|
TME | IC: PIC microcontroller, 32kB, 32MHz, SMD, SO28, PIC24, tube Min Qty: 1 | 0 |
|
$3.3300 / $3.9700 | RFQ |
|
|
NAC | 16-bit, 16 MIPS, 32KB Flash, 8KB RAM, nanowatt XLP. Package: 28 SOIC .300in TUBE - PIC24FJ 3V Family Products Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 18 |
|
$3.2400 / $3.9100 | Buy Now |
US Tariff Estimator: PIC24FJ32GA102-I/SO by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC24FJ32GA102-I/SO
PIC24FJ32GA102-I/SO Part Data Attributes
|
|
PIC24FJ32GA102-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ32GA102-I/SO
Microchip Technology Inc
16-bit, 16 MIPS, 28-pin, 32KB Flash, 8KB RAM, nanoWatt
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Manufacturer Package Code | SOIC-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Pic24 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 17.9 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 21 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 28 | |
| Number of Timers | 7 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 8192 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 2.65 Mm | |
| Speed | 32 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC24FJ32GA102-I/SO
This table gives cross-reference parts and alternative options found for PIC24FJ32GA102-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ32GA102-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC24FJ32GA102-I/SS | Microchip Technology Inc | $2.8063 | 16-bit, 16 MIPS, 32KB Flash, 8KB RAM, nanoWatt | PIC24FJ32GA102-I/SO vs PIC24FJ32GA102-I/SS |
| PIC24FJ32GA102-I/SP | Microchip Technology Inc | $3.8542 | 16-bit, 16 MIPS, 28-pin, 32KB Flash, 8KB RAM, nanoWatt | PIC24FJ32GA102-I/SO vs PIC24FJ32GA102-I/SP |
| PIC24FJ32GA102T-I/SO | Microchip Technology Inc | $3.8750 | 16-bit, 16 MIPS, 28-pin, 32KB Flash, 8KB RAM, nanoWatt | PIC24FJ32GA102-I/SO vs PIC24FJ32GA102T-I/SO |
| PIC24FJ32GA102T-I/ML | Microchip Technology Inc | $3.9800 | 16-bit, 16 MIPS, 28-pin, 32KB Flash, 8KB RAM, nanoWatt | PIC24FJ32GA102-I/SO vs PIC24FJ32GA102T-I/ML |
PIC24FJ32GA102-I/SO Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC24FJ32GA102-I/SO is 32 MHz.
-
The PIC24FJ32GA102-I/SO has 32 KB of flash memory.
-
The PIC24FJ32GA102-I/SO can operate at 2.0V to 3.6V, but it is not recommended to operate at 5V.
-
No, the PIC24FJ32GA102-I/SO does not have a built-in USB interface.
-
The PIC24FJ32GA102-I/SO has two UART modules.