Part Details for PIC24FJ64GA002-E/SO by Microchip Technology Inc
Results Overview of PIC24FJ64GA002-E/SO by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24FJ64GA002-E/SO Information
PIC24FJ64GA002-E/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24FJ64GA002-E/SO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98M1923
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Soic-28, Product Range:Pic24 Family Pic24Fjga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip PIC24FJ64GA002-E/SO RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 | Buy Now |
|
DISTI #
PIC24FJ64GA002-E/SO-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
184 In Stock |
|
$3.5500 / $4.2800 | Buy Now |
|
DISTI #
PIC24FJ64GA002-E/SO
|
Avnet Americas | - Rail/Tube (Alt: PIC24FJ64GA002-E/SO) COO: Thailand RoHS: Compliant Min Qty: 189 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.7625 / $4.3000 | Buy Now |
|
DISTI #
579-PIC24FJ64GA002ES
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16b Family 16 MIPS 64KB Flash 8192b RAM RoHS: Compliant | 1491 |
|
$3.5500 / $4.2800 | Buy Now |
|
DISTI #
PIC24FJ64GA002-E/SO
|
Microchip Technology Inc | 44-pin, 32KB, Flash, 8192bytes-RAM, 16MIPS, 35I/O, 16-bit Family,nanoWatt, SOIC, Projected EOL: 2035-08-12 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Container: Tube | In Stock: 6679 and Alternates Available |
|
$3.0900 / $4.2800 | Buy Now |
|
DISTI #
70542423
|
RS | 16-BIT FAMILY, 16 MIPS, 64KB FLASH, 8192 BYTES RAM, 21 I/O, NANOWATT Min Qty: 189 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2700 | RFQ |
|
|
Onlinecomponents.com | Microcontroller - PIC 24F - 16-Bit - 32MHz - 21 I/O - 64KB (22K x 24) FLASH Program Memory - 8K x 8 RAM - 2 to 3.6V - 28-SOIC. COO: Thailand RoHS: Compliant | 0 |
|
$3.7300 / $5.3600 | Buy Now |
|
DISTI #
24FJ64GA002-E/SO
|
TME | IC: PIC microcontroller, 64kB, 32MHz, SMD, SO28, PIC24, tube Min Qty: 1 | 0 |
|
$3.7600 / $4.4800 | RFQ |
|
|
NAC | 16-bit Family, 16 MIPS, 64KB Flash, 8192 bytes RAM, 21 I/O, nanoWatt. Package: 28 SOIC .300in TUBE - PIC24FJ 3V Family Products Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 5346 |
|
$3.6700 / $4.4300 | Buy Now |
|
DISTI #
PIC24FJ64GA002-E/SO
|
Avnet Silica | (Alt: PIC24FJ64GA002-E/SO) RoHS: Compliant Min Qty: 189 Package Multiple: 27 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: PIC24FJ64GA002-E/SO by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC24FJ64GA002-E/SO
PIC24FJ64GA002-E/SO Part Data Attributes
|
|
PIC24FJ64GA002-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GA002-E/SO
Microchip Technology Inc
44-pin, 32KB, Flash, 8192bytes-RAM, 16MIPS, 35I/O, 16-bit Family,nanoWatt
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Manufacturer Package Code | SOIC-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Pic24 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 17.9 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 3 | |
| Number of I/O Lines | 21 | |
| Number of Terminals | 28 | |
| Number of Timers | 7 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 8192 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 2.65 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage-Max | 2.75 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC24FJ64GA002-E/SO
This table gives cross-reference parts and alternative options found for PIC24FJ64GA002-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GA002-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC24FJ64GA002-I/SS | Microchip Technology Inc | $3.5050 | 28 PIN, 32/64KB FLASH 8KB RAM, 16 BIT CORE, GENERAL PURPOSE | PIC24FJ64GA002-E/SO vs PIC24FJ64GA002-I/SS |
| PIC24FJ64GA002-I/ML | Microchip Technology Inc | $3.5460 | 28 PIN, 32/64KB Flash 8KB RAM, 16-bit core, General Purpose | PIC24FJ64GA002-E/SO vs PIC24FJ64GA002-I/ML |
| PIC24FJ64GA002-E/SS | Microchip Technology Inc | $3.7698 | 44-pin, 32KB, Flash, 8192bytes-RAM, 16MIPS, 35I/O, 16-bit Family,nanoWatt | PIC24FJ64GA002-E/SO vs PIC24FJ64GA002-E/SS |
| PIC24FJ64GA002-E/ML | Microchip Technology Inc | $3.9610 | 44-pin, 32KB, Flash, 8192bytes-RAM, 16MIPS, 35I/O, 16-bit Family, nanoWatt | PIC24FJ64GA002-E/SO vs PIC24FJ64GA002-E/ML |
| PIC24FJ64GA002T-I/SO | Microchip Technology Inc | $4.0300 | 28 PIN, 32/64KB Flash 8KB RAM, 16-bit core, General Purpose | PIC24FJ64GA002-E/SO vs PIC24FJ64GA002T-I/SO |
| PIC24FJ64GA002-I/SP | Microchip Technology Inc | $4.0939 | 28 PIN, 32/64KB Flash 8 KB RAM, 16-bit core, General Purpose | PIC24FJ64GA002-E/SO vs PIC24FJ64GA002-I/SP |
| PIC24FJ64GA002-E/SP | Microchip Technology Inc | $4.3967 | 44-pin, 32KB, Flash, 8192bytes-RAM, 16MIPS, 35I/O, 16-bit Family, nanoWatt | PIC24FJ64GA002-E/SO vs PIC24FJ64GA002-E/SP |
| PIC24FJ64GA002T-I/ML | Microchip Technology Inc | Check for Price | 28 PIN, 32/64KB Flash 8KB RAM, 16-bit core, General Purpose | PIC24FJ64GA002-E/SO vs PIC24FJ64GA002T-I/ML |
| PIC24FJ64GA002-I/SSVAO | Microchip Technology Inc | Check for Price | 28 PIN, 32/64KB FLASH 8KB RAM, 16 BIT CORE, GENERAL PURPOSE | PIC24FJ64GA002-E/SO vs PIC24FJ64GA002-I/SSVAO |
| PIC24FJ64GA002T-I/SSVAO | Microchip Technology Inc | Check for Price | 28 PIN, 32/64KB FLASH 8KB RAM, 16 BIT CORE, GENERAL PURPOSE | PIC24FJ64GA002-E/SO vs PIC24FJ64GA002T-I/SSVAO |
PIC24FJ64GA002-E/SO Frequently Asked Questions (FAQ)
-
The PIC24FJ64GA002-E/SO can operate at a maximum clock frequency of 32 MHz.
-
The PIC24FJ64GA002-E/SO has 64 KB of flash memory.
-
Yes, the PIC24FJ64GA002-E/SO is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
No, the PIC24FJ64GA002-E/SO does not have built-in USB support. However, it can be used with external USB controllers or modules.
-
Yes, the PIC24FJ64GA002-E/SO has built-in peripherals such as PWM and QEI modules that make it suitable for motor control applications.