Part Details for PIC24FJ64GA104-ICE/PL by Microchip Technology Inc
Overview of PIC24FJ64GA104-ICE/PL by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ64GA104-ICE/PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PIC24FJ64GA104-ICE/PL
PIC24FJ64GA104-ICE/PL CAD Models
PIC24FJ64GA104-ICE/PL Part Data Attributes
|
PIC24FJ64GA104-ICE/PL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GA104-ICE/PL
Microchip Technology Inc
Microcontroller, 16-Bit, FLASH, 24MHz, CMOS, PQFP128
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8471.90.00.00 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of I/O Lines | 35 | |
Number of Terminals | 128 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ64GA104-ICE/PL
This table gives cross-reference parts and alternative options found for PIC24FJ64GA104-ICE/PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GA104-ICE/PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ64GA104-I/PTREL | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC24FJ64GA104-ICE/PL vs PIC24FJ64GA104-I/PTREL |
PIC24FJ64GA104T-I/ML | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | PIC24FJ64GA104-ICE/PL vs PIC24FJ64GA104T-I/ML |
PIC24FJ64GA104-I/PT | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,TQFP,44PIN,PLASTIC | Microchip Technology Inc | PIC24FJ64GA104-ICE/PL vs PIC24FJ64GA104-I/PT |
PIC24FJ64GA104T-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC24FJ64GA104-ICE/PL vs PIC24FJ64GA104T-I/PT |
PIC24FJ64GA104T-I/CS | 16-BIT, FLASH, 32MHz, MICROCONTROLLER, PBGA44 | Microchip Technology Inc | PIC24FJ64GA104-ICE/PL vs PIC24FJ64GA104T-I/CS |
PIC24FJ64GA104-I/ML | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,LLCC,44PIN,PLASTIC | Microchip Technology Inc | PIC24FJ64GA104-ICE/PL vs PIC24FJ64GA104-I/ML |