Part Details for PIC24FJ64GA702-E/SO by Microchip Technology Inc
Results Overview of PIC24FJ64GA702-E/SO by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24FJ64GA702-E/SO Information
PIC24FJ64GA702-E/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24FJ64GA702-E/SO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17AJ9810
|
Newark | 16-Bit, 16 Mips, 64Kb Flash, 16Kb Ram 28 Soic .300In Tube Rohs Compliant: Yes |Microchip PIC24FJ64GA702-E/SO RoHS: Compliant Min Qty: 405 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
|
DISTI #
150-PIC24FJ64GA702-E/SO-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
398 In Stock |
|
$1.6000 / $1.9400 | Buy Now |
|
DISTI #
PIC24FJ64GA702-E/SO
|
Avnet Americas | Microcontroller 16-Bit PIC RISC 64KB Flash/16KB RAM 2V to 3.6V 28-Pin SOIC - Rail/Tube (Alt: PIC24FJ64GA702-E/SO) COO: Thailand RoHS: Not Compliant Min Qty: 378 Package Multiple: 27 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.7000 / $1.9429 | Buy Now |
|
DISTI #
579-24FJ64GA702-E/SO
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB Flash, 16KB RAM | 0 |
|
$1.6000 | Order Now |
|
DISTI #
PIC24FJ64GA702-E/SO
|
Microchip Technology Inc | 16-bit PIC24F, 16 MIPS, 64KB Flash, 16KB RAM, 28 pin, SOIC, Projected EOL: 2045-08-20 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | In Stock: 945 and Alternates Available |
|
$1.4000 / $1.9400 | Buy Now |
|
|
Onlinecomponents.com | Microcontroller - PIC 24F - 16-Bit - 32MHz - 22 I/O - 64KB (22K x 24) FLASH - 16K x 8 RAM - 2 to 3.6V - 28-SOIC. COO: Thailand RoHS: Compliant | 0 |
|
$1.7000 / $2.4600 | Buy Now |
|
DISTI #
24FJ64GA702-E/SO
|
TME | IC: PIC microcontroller, 64kB, 32MHz, SMD, SO28, PIC24, tube Min Qty: 1 | 0 |
|
$1.7600 / $2.0600 | RFQ |
|
|
NAC | 16-bit, 16 MIPS, 64KB Flash, 16KB RAM. Package: 28 SOIC .300in TUBE - PIC24FJ 3V Family Products Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 756 |
|
$1.7000 / $2.0900 | Buy Now |
|
|
Master Electronics | Microcontroller - PIC 24F - 16-Bit - 32MHz - 22 I/O - 64KB (22K x 24) FLASH - 16K x 8 RAM - 2 to 3.6V - 28-SOIC. COO: Thailand RoHS: Compliant | 0 |
|
$1.7000 / $2.4600 | Buy Now |