Part Details for PIC24HJ128GP504T-I/PT by Microchip Technology Inc
Results Overview of PIC24HJ128GP504T-I/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24HJ128GP504T-I/PT Information
PIC24HJ128GP504T-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24HJ128GP504T-I/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40M1496
|
Newark | Mcu, 16Bit, 80Mhz, Tqfp-44, Product Range:Pic24 Family Pic24Hjgp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:80Mhz, Program Memory Size:128Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC24HJ128GP504T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$6.2500 | Buy Now |
|
DISTI #
PIC24HJ128GP504T-I/PTCT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
299 In Stock |
|
$6.0600 / $7.3100 | Buy Now |
|
DISTI #
PIC24HJ128GP504T-I/PT
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V/5V 44-Pin TQFP - Tape and Reel (Alt: PIC24HJ128GP504T-I/PT) COO: Thailand RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$6.4375 / $7.3571 | Buy Now |
|
DISTI #
579-PIC2428GP504TIPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU 128KB DMA 40MIPS RoHS: Compliant | 6771 |
|
$6.0600 / $7.3100 | Buy Now |
|
DISTI #
PIC24HJ128GP504T-I/PT
|
Microchip Technology Inc | 16 BIT MCU/DSP 44LD 40MIPS 128KB FLASH, TQFP, Projected EOL: 2034-04-08 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tape & Reel | In Stock: 1200 and Alternates Available |
|
$5.3000 / $7.3100 | Buy Now |
|
DISTI #
70542651
|
RS | 16-BIT MCU, 128KB FLASH, CAN, DMA,40 MIPS, NANOWATT Min Qty: 1200 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5800 / $7.3100 | RFQ |
|
|
Future Electronics | PIC24H Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$6.4400 | Buy Now |
|
|
Onlinecomponents.com | Microcontroller - PIC 24H - 16-Bit - 40 MIPs - 35 I/O - 128KB (43K x 24) FLASH - 8K x 8 RAM - 3 to 3.6V - 44-TQFP (10x10) - T&R. COO: Thailand RoHS: Compliant | Alternative Product Available |
|
$5.9400 / $16.7000 | Buy Now |
|
|
NAC | 16-bit MCU, 128KB Flash,CAN,DMA,40 MIPS,nanoWatt. Package: 44 TQFP 10x10x1mm T/R - PIC24H Gen Purpose Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2400 |
|
$6.2800 / $7.5700 | Buy Now |
|
DISTI #
PIC24HJ128GP504T-I/PT
|
Avnet Silica | MCU 16bit PIC24 PIC RISC 128KB Flash 33V5V 44Pin TQFP (Alt: PIC24HJ128GP504T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: PIC24HJ128GP504T-I/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC24HJ128GP504T-I/PT
PIC24HJ128GP504T-I/PT Part Data Attributes
|
|
PIC24HJ128GP504T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ128GP504T-I/PT
Microchip Technology Inc
16 BIT MCU/DSP 44LD 40MIPS 128KB FLASH
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Tqfp, Tqfp44,.39sq,31 | |
| Pin Count | 44 | |
| Manufacturer Package Code | TQFP-44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Pic24 | |
| Clock Frequency-Max | 40 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of DMA Channels | 8 | |
| Number of External Interrupts | 3 | |
| Number of I/O Lines | 35 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 44 | |
| Number of Timers | 7 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TQFP | |
| Package Equivalence Code | TQFP44,.39SQ,31 | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 8192 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 40 Mhz | |
| Supply Current-Max | 76 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC24HJ128GP504T-I/PT
This table gives cross-reference parts and alternative options found for PIC24HJ128GP504T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ128GP504T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC24HJ128GP504-I/PT | Microchip Technology Inc | $6.5136 | 16 BIT MCU/DSP 44LD 40MIPS 128KB FLASH | PIC24HJ128GP504T-I/PT vs PIC24HJ128GP504-I/PT |
| PIC24HJ128GP504-I/ML | Microchip Technology Inc | $6.8648 | 16 BIT MCU/DSP 44LD 40MIPS 128KB FLASH | PIC24HJ128GP504T-I/PT vs PIC24HJ128GP504-I/ML |
| PIC24HJ128GP504-E/PT | Microchip Technology Inc | $7.2498 | 16 BIT MCU/DSP 44LD 40MIPS 128KB FLASH | PIC24HJ128GP504T-I/PT vs PIC24HJ128GP504-E/PT |
| PIC24HJ128GP504-E/ML | Microchip Technology Inc | $7.4638 | 16 BIT MCU/DSP 44LD 40MIPS 128KB FLASH | PIC24HJ128GP504T-I/PT vs PIC24HJ128GP504-E/ML |
| PIC24HJ128GP504T-E/PT | Microchip Technology Inc | Check for Price | 16 BIT MCU/DSP44LD 40MIPS 128KB FLASH | PIC24HJ128GP504T-I/PT vs PIC24HJ128GP504T-E/PT |
PIC24HJ128GP504T-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC24HJ128GP504T-I/PT is 40 MHz.
-
The PIC24HJ128GP504T-I/PT has 128 KB of flash memory.
-
Yes, the PIC24HJ128GP504T-I/PT can operate at 3.3V, but it can also operate at 2.5V and 1.8V.
-
Yes, the PIC24HJ128GP504T-I/PT has a built-in oscillator that can be used as a clock source.
-
Yes, the PIC24HJ128GP504T-I/PT is rated for industrial temperature ranges (-40°C to +85°C).