Part Details for PIC24HJ64GP210A-I/PF by Microchip Technology Inc
Results Overview of PIC24HJ64GP210A-I/PF by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24HJ64GP210A-I/PF Information
PIC24HJ64GP210A-I/PF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24HJ64GP210A-I/PF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45P4877
|
Newark | Mcu, 16Bit, 80Mhz, Tqfp-100, Product Range:Pic24 Family Pic24Hjgp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:80Mhz, Program Memory Size:64Kb, No. Of Pins:100Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC24HJ64GP210A-I/PF RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7400 | Buy Now |
|
DISTI #
PIC24HJ64GP210A-I/PF-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 100TQFP Min Qty: 180 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5400 | Buy Now |
|
DISTI #
PIC24HJ64GP210A-I/PF
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24HJ64GP210A-I/PF) COO: China RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.9625 / $7.9571 | Buy Now |
|
DISTI #
579-PIC24HJ64GP0AIPF
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 64KB FLASH RoHS: Compliant | 0 |
|
$6.5400 | Order Now |
|
DISTI #
PIC24HJ64GP210A-I/PF
|
Microchip Technology Inc | 16 Bit MCU 100LD 40MIPS 64KB FLASH, TQFP, Projected EOL: 2034-07-13 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray | In Stock: 2525 and Alternates Available |
|
$5.7200 / $7.8700 | Buy Now |
|
DISTI #
70542801
|
RS | 16 BIT MCU 40MIPS 64KB FLASH Min Qty: 180 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8300 | RFQ |
|
|
Onlinecomponents.com | Microcontroller - PIC 24H - 16-Bit - 40 MIPs - 85 I/O - 64KB (22K x 24) FLASH - 8K x 8 RAM - 3 to 3.6V - 100-TQFP (14x14). COO: Thailand RoHS: Compliant | 2885 Factory Stock |
|
$6.9000 / $10.0600 | Buy Now |
|
|
Quest Components | 4 |
|
$10.3486 / $14.1117 | Buy Now | |
|
DISTI #
24HJ64GP210A-I/PF
|
TME | IC: PIC microcontroller, 64kB, SMD, TQFP100, PIC24, in-tray Min Qty: 1 | 0 |
|
$6.9500 / $8.2800 | RFQ |
|
|
NAC | 16 Bit MCU 40MIPS 64KB FLASH. Package: 100 TQFP 14x14x1mm TRAY - PIC24H Gen Purpose Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 2340 |
|
$6.7900 / $8.1900 | Buy Now |
US Tariff Estimator: PIC24HJ64GP210A-I/PF by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC24HJ64GP210A-I/PF
PIC24HJ64GP210A-I/PF Part Data Attributes
|
|
PIC24HJ64GP210A-I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ64GP210A-I/PF
Microchip Technology Inc
16 Bit MCU 100LD 40MIPS 64KB FLASH
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | 14 X 14 Mm, 1 Mm Height, Lead Free, Plastic, Tqfp-100 | |
| Pin Count | 100 | |
| Manufacturer Package Code | TQFP-100 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Pic24 | |
| Clock Frequency-Max | 40 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | 85 | |
| Number of Terminals | 100 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TQFP | |
| Package Equivalence Code | TQFP100,.63SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 8192 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Screening Level | Iso/Ts-16949 | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 40 Mhz | |
| Supply Current-Max | 90 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC24HJ64GP210A-I/PF
This table gives cross-reference parts and alternative options found for PIC24HJ64GP210A-I/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ64GP210A-I/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC24HJ64GP210A-I/PT | Microchip Technology Inc | $6.6008 | 16 Bit MCU 100LD 40MIPS 64KB FLASH | PIC24HJ64GP210A-I/PF vs PIC24HJ64GP210A-I/PT |
| PIC24HJ64GP510A-I/PT | Microchip Technology Inc | $6.9008 | 16 Bit MCU 100LD 40MIPS 64KB FLASH | PIC24HJ64GP210A-I/PF vs PIC24HJ64GP510A-I/PT |
| PIC24HJ64GP210AT-I/PT | Microchip Technology Inc | $7.4600 | 16 Bit MCU 100LD 40MIPS 64KB FLASH | PIC24HJ64GP210A-I/PF vs PIC24HJ64GP210AT-I/PT |
| PIC24HJ64GP510A-E/PT | Microchip Technology Inc | $7.6000 | 16 Bit MCU 100LD 40MIPS 64KB FLASH | PIC24HJ64GP210A-I/PF vs PIC24HJ64GP510A-E/PT |
| PIC24HJ64GP510AT-I/PT | Microchip Technology Inc | $7.7950 | 16 Bit MCU 100LD 40MIPS 64KB FLASH | PIC24HJ64GP210A-I/PF vs PIC24HJ64GP510AT-I/PT |
| PIC24HJ64GP510AT-I/PF | Microchip Technology Inc | $8.4650 | 16 Bit MCU 100LD 40MIPS 64KB FLASH | PIC24HJ64GP210A-I/PF vs PIC24HJ64GP510AT-I/PF |
| PIC24HJ64GP510AI/PT | Microchip Technology Inc | Check for Price | RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 40MHz, CMOS, PQFP100 | PIC24HJ64GP210A-I/PF vs PIC24HJ64GP510AI/PT |
| PIC24HJ64GP210AI/PT | Microchip Technology Inc | Check for Price | RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 40MHz, CMOS, PQFP100 | PIC24HJ64GP210A-I/PF vs PIC24HJ64GP210AI/PT |
| PIC24HJ64GP510ATI/PF | Microchip Technology Inc | Check for Price | RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 40MHz, CMOS, PQFP100 | PIC24HJ64GP210A-I/PF vs PIC24HJ64GP510ATI/PF |
| PIC24HJ64GP210ATI/PT | Microchip Technology Inc | Check for Price | RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 40MHz, CMOS, PQFP100 | PIC24HJ64GP210A-I/PF vs PIC24HJ64GP210ATI/PT |
PIC24HJ64GP210A-I/PF Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC24HJ64GP210A-I/PF is 80 MHz, but it can also be operated at lower frequencies to conserve power.
-
The PIC24HJ64GP210A-I/PF has 64 KB of flash memory available for programming.
-
Yes, the PIC24HJ64GP210A-I/PF has an internal oscillator that can be used as a clock source, but it may require calibration for accurate frequency operation.
-
The maximum current that can be sourced or sunk by the I/O pins of the PIC24HJ64GP210A-I/PF is 25 mA, but this value can be limited by the device's power supply and thermal characteristics.
-
No, the PIC24HJ64GP210A-I/PF is a 3.3V device and is not compatible with 5V systems. It requires a 3.3V power supply and I/O voltage levels.