Part Details for PIC32CM3204GV00032-E/T5X by Microchip Technology Inc
Results Overview of PIC32CM3204GV00032-E/T5X by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32CM3204GV00032-E/T5X Information
PIC32CM3204GV00032-E/T5X by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32CM3204GV00032-E/T5X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
150-PIC32CM3204GV00032-E/T5X-ND
|
DigiKey | CORTEX MO+ W/32K FLASH AND 4K SR Min Qty: 750 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0600 | Buy Now |
|
DISTI #
PIC32CM3204GV00032-E/T5X
|
Avnet Americas | 32MHz, 2.70V-3.63V - 32 Kflash, 4K SRAM, 32L-TQFP, Ext Temp, Tray - Trays (Alt: PIC32CM3204GV00032-E/T5X) COO: Thailand RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$0.9375 / $1.0714 | Buy Now |
|
DISTI #
579-PC323204GV32ET5X
|
Mouser Electronics | ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID RoHS: Compliant | 1000 |
|
$1.0600 | Buy Now |
|
DISTI #
PIC32CM3204GV00032-E/T5X
|
Microchip Technology Inc | 32MHz, 2.70V-3.63V - 32 Kflash, 4K SRAM, 32L-TQFP, Ext Temp, Tray, TQFP, Projected EOL: 2050-04-16 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 21 Weeks, 0 Days Container: Tray | In Stock: 4500 and Alternates Available |
|
$1.0600 | Buy Now |
|
|
Future Electronics | PIC32CM32 Family 32 kB Flash 4 kB RAM 32 MHz SMT 32-Bit Microcontroller - TQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks Container: Tray | 750Tray |
|
$0.9400 / $0.9750 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 4500 Factory Stock |
|
$0.9180 / $1.3360 | Buy Now |
|
|
NAC | 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID, Package: 32 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3500 |
|
$0.9600 / $1.1500 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 4500 Factory Stock |
|
$0.9180 / $1.3360 | Buy Now |
|
|
New Advantage Corporation | 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID. Package: 32 TQFP 7x7x1mm TRAY - 110 nm and 130 nm Products Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$1.5000 / $1.6300 | Buy Now |
US Tariff Estimator: PIC32CM3204GV00032-E/T5X by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC32CM3204GV00032-E/T5X
PIC32CM3204GV00032-E/T5X CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC32CM3204GV00032-E/T5X Part Data Attributes
|
|
PIC32CM3204GV00032-E/T5X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CM3204GV00032-E/T5X
Microchip Technology Inc
32MHz, 2.70V-3.63V - 32 Kflash, 4K SRAM, 32L-TQFP, Ext Temp, Tray
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Pin Count | 32 | |
| Manufacturer Package Code | TQFP-32 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.30 | |
| Factory Lead Time | 21 Weeks | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |