Part Details for PIC32CM3204JH00032T-I/RTB by Microchip Technology Inc
Results Overview of PIC32CM3204JH00032T-I/RTB by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32CM3204JH00032T-I/RTB Information
PIC32CM3204JH00032T-I/RTB by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32CM3204JH00032T-I/RTB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
150-PIC32CM3204JH00032T-I/RTBTR-ND
|
DigiKey | 5V CORTEX M0+ 32KB FLASH, 32PIN Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5400 | Buy Now |
|
DISTI #
PIC32CM3204JH00032T-I/RTB
|
Avnet Americas | 48MHz, 5V, 32K Flash, 4K SRAM, QFN32 wettable flanks, GREEN, 85C, T&R - Tape and Reel (Alt: PIC32CM3204JH00032T-I/RTB) COO: Thailand RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.3625 / $1.5571 | Buy Now |
|
DISTI #
579-P32CM34J32TIRTB
|
Mouser Electronics | ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 32Pin, QFN 85C Temp RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
|
DISTI #
PIC32CM3204JH00032T-I/RTB
|
Microchip Technology Inc | 48MHz, 5V, 32K Flash, 4K SRAM, QFN32 wettable flanks, GREEN, 85C, T&R, VQFN, Projected EOL: 2050-05-05 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$1.5400 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $3.3300 | Buy Now |
|
|
NAC | 5V Cortex M0+ 32KB Flash, 32Pin, QFN 85C Temp, Package: 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.0000 / $1.6800 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2200 / $3.3300 | Buy Now |
US Tariff Estimator: PIC32CM3204JH00032T-I/RTB by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC32CM3204JH00032T-I/RTB
PIC32CM3204JH00032T-I/RTB Part Data Attributes
|
|
PIC32CM3204JH00032T-I/RTB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CM3204JH00032T-I/RTB
Microchip Technology Inc
48MHz, 5V, 32K Flash, 4K SRAM, QFN32 wettable flanks, GREEN, 85C, T&R
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Pin Count | 32 | |
| Manufacturer Package Code | VQFN-32 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.30 | |
| Factory Lead Time | 7 Weeks | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |