Part Details for PIC32CM3204JH00048-E/Y8X by Microchip Technology Inc
Results Overview of PIC32CM3204JH00048-E/Y8X by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32CM3204JH00048-E/Y8X Information
PIC32CM3204JH00048-E/Y8X by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32CM3204JH00048-E/Y8X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
150-PIC32CM3204JH00048-E/Y8X-ND
|
DigiKey | 5V CORTEX M0+ 32KB FLASH, 48PIN Min Qty: 500 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7600 | Buy Now |
|
DISTI #
PIC32CM3204JH00048-E/Y8X
|
Avnet Americas | 48MHz, 5V, 32K Flash, 4K SRAM, 48TQFP, GREEN, 125C, Tray - Trays (Alt: PIC32CM3204JH00048-E/Y8X) COO: Thailand RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.5500 / $1.7714 | Buy Now |
|
DISTI #
579-CM3204JH48EY8X
|
Mouser Electronics | ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 48Pin, TQFP 85C Temp RoHS: Compliant | 500 |
|
$1.7600 | Buy Now |
|
DISTI #
PIC32CM3204JH00048-E/Y8X
|
Microchip Technology Inc | 48MHz, 5V, 32K Flash, 4K SRAM, 48TQFP, GREEN, 125C, Tray, TQFP, Projected EOL: 2050-06-12 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray | In Stock: 1500 and Alternates Available |
|
$1.7600 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 1500 Factory Stock |
|
$1.5400 / $2.2400 | Buy Now |
|
|
NAC | 5V Cortex M0+ 32KB Flash, 48Pin, TQFP 85C Temp, Package: 48 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 1250 |
|
$1.0000 / $1.9100 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 1500 Factory Stock |
|
$1.5400 / $2.2400 | Buy Now |
US Tariff Estimator: PIC32CM3204JH00048-E/Y8X by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC32CM3204JH00048-E/Y8X
PIC32CM3204JH00048-E/Y8X Part Data Attributes
|
|
PIC32CM3204JH00048-E/Y8X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CM3204JH00048-E/Y8X
Microchip Technology Inc
48MHz, 5V, 32K Flash, 4K SRAM, 48TQFP, GREEN, 125C, Tray
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Pin Count | 48 | |
| Manufacturer Package Code | TQFP-48 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.30 | |
| Factory Lead Time | 6 Weeks | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |