Part Details for PIC32MM0032GPL028-E/M6 by Microchip Technology Inc
Results Overview of PIC32MM0032GPL028-E/M6 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MM0032GPL028-E/M6 Information
PIC32MM0032GPL028-E/M6 by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MM0032GPL028-E/M6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56AC4110
|
Newark | Mcu, 32Bit, 25Mhz, Uqfn-28, Product Range:Pic32 Family Pic32Mm Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:25Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, Ic Case/Package:Uqfn Rohs Compliant: Yes |Microchip PIC32MM0032GPL028-E/M6 RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
|
DISTI #
PIC32MM0032GPL028-E/M6-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 28UQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
455 In Stock |
|
$1.5400 / $1.8700 | Buy Now |
|
DISTI #
PIC32MM0032GPL028-E/M6
|
Avnet Americas | MCU 32-Bit PIC32MM PIC Core RISC 32Kbyte Flash 8Kbyte SRAM 2.5V/3.3V 28-Pin UQFN SMD Tube - Rail/Tube (Alt: PIC32MM0032GPL028-E/M6) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6375 / $1.8714 | Buy Now |
|
DISTI #
579-MM0032GPL028EM6
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
|
DISTI #
V99:2348_21593218
|
Arrow Electronics | MCU 32-bit PIC RISC 32KB Flash 2.5V/3.3V 28-Pin UQFN EP Tube COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1816 | Americas - 6 |
|
$1.6630 | Buy Now |
|
DISTI #
PIC32MM0032GPL028-E/M6
|
Microchip Technology Inc | 32 Bit MCU, 32KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC, UQFN, Projected EOL: 2044-03-14 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 1 Weeks, 0 Days Container: Tube | In Stock: 0 and Alternates Available |
|
$1.3700 / $1.8700 | Buy Now |
|
DISTI #
27492725
|
Verical | MCU 32-bit PIC RISC 32KB Flash 2.5V/3.3V 28-Pin UQFN EP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1816 | Americas - 6 |
|
$1.6630 | Buy Now |
|
DISTI #
V99:2348_21593218
|
Arrow Electronics | MCU 32-bit PIC RISC 32KB Flash 2.5V/3.3V 28-Pin UQFN EP Tube COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1816 | Americas - 6 |
|
$1.6630 | Buy Now |
|
DISTI #
27492725
|
Verical | MCU 32-bit PIC RISC 32KB Flash 2.5V/3.3V 28-Pin UQFN EP Tube COO: Taiwan RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1816 | Americas - 6 |
|
$1.6630 | Buy Now |
|
DISTI #
V99:2348_21593218
|
Arrow Electronics | MCU 32-bit PIC RISC 32KB Flash 2.5V/3.3V 28-Pin UQFN EP Tube COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1816 | Americas - 6 |
|
$1.6630 | Buy Now |
US Tariff Estimator: PIC32MM0032GPL028-E/M6 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC32MM0032GPL028-E/M6
PIC32MM0032GPL028-E/M6 Part Data Attributes
|
|
PIC32MM0032GPL028-E/M6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MM0032GPL028-E/M6
Microchip Technology Inc
32 Bit MCU, 32KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc28,.16sq,18 | |
| Pin Count | 28 | |
| Manufacturer Package Code | UQFN-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 1 Week | |
| Has ADC | Yes | |
| Additional Feature | Adc Also Available With 10-Bit | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Pic32 | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 22 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 28 | |
| Number of Timers | 3 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC28,.16SQ,18 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| RAM (bytes) | 8192 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 25 Mhz | |
| Supply Current-Max | 9.2 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |