Part Details for PIC32MM0064GPL028-E/SP by Microchip Technology Inc
Results Overview of PIC32MM0064GPL028-E/SP by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MM0064GPL028-E/SP Information
PIC32MM0064GPL028-E/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MM0064GPL028-E/SP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56AC4120
|
Newark | Mcu, 32Bit, 25Mhz, Spdip-28, Product Range:Pic32 Family Pic32Mm Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:25Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins, Ic Case/Package:Spdip Rohs Compliant: Yes |Microchip PIC32MM0064GPL028-E/SP RoHS: Compliant Min Qty: 345 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 | Buy Now |
|
DISTI #
PIC32MM0064GPL028-E/SP-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
666 In Stock |
|
$1.9500 / $2.3700 | Buy Now |
|
DISTI #
PIC32MM0064GPL028-E/SP
|
Avnet Americas | MCU 32-Bit PIC32MM PIC Core RISC 64Kbyte Flash 8Kbyte SRAM 2.5V/3.3V 28-Pin SPDIP Thru-Hole Tube - Rail/Tube (Alt: PIC32MM0064GPL028-E/SP) COO: Thailand RoHS: Compliant Min Qty: 315 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.0625 / $2.3571 | Buy Now |
|
DISTI #
579-MM0064GPL028ESP
|
Mouser Electronics | 32-bit Microcontrollers - MCU 64KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS RoHS: Compliant | 427 |
|
$1.9500 / $2.3700 | Buy Now |
|
DISTI #
V99:2348_21593274
|
Arrow Electronics | MCU 32-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SPDIP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1817 | Americas - 266 |
|
$0.4133 / $2.1222 | Buy Now |
|
DISTI #
PIC32MM0064GPL028-E/SP
|
Microchip Technology Inc | 32 Bit MCU, 64KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC, SPDIP, Projected EOL: 2044-03-14 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 0 and Alternates Available |
|
$1.7100 / $2.3700 | Buy Now |
|
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 25MHz - 22 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 28-SPDIP. COO: Thailand RoHS: Compliant | 0 |
|
$2.0700 / $2.9900 | Buy Now |
|
DISTI #
27492713
|
Verical | MCU 32-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SPDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1817 | Americas - 266 |
|
$0.4133 / $0.4158 | Buy Now |
|
DISTI #
V99:2348_21593274
|
Arrow Electronics | MCU 32-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SPDIP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1817 | Americas - 266 |
|
$0.4133 / $2.1222 | Buy Now |
|
DISTI #
27492713
|
Verical | MCU 32-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SPDIP Tube COO: Thailand RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1817 | Americas - 266 |
|
$0.4133 / $0.4158 | Buy Now |
US Tariff Estimator: PIC32MM0064GPL028-E/SP by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC32MM0064GPL028-E/SP
PIC32MM0064GPL028-E/SP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC32MM0064GPL028-E/SP Part Data Attributes
|
|
PIC32MM0064GPL028-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MM0064GPL028-E/SP
Microchip Technology Inc
32 Bit MCU, 64KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip, Dip28,.3 | |
| Pin Count | 28 | |
| Manufacturer Package Code | SPDIP-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Adc Also Available With 10-Bit | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Pic32 | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e3 | |
| Length | 34.671 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 22 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 28 | |
| Number of Timers | 3 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| RAM (bytes) | 8192 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 5.08 Mm | |
| Speed | 25 Mhz | |
| Supply Current-Max | 9.2 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
PIC32MM0064GPL028-E/SP Frequently Asked Questions (FAQ)
-
The PIC32MM0064GPL028-E/SP can operate from -40°C to +125°C, but the recommended operating temperature range is -40°C to +85°C.
-
The oscillator can be configured using the FOSCSEL and POSCMD bits in the OSCCON register. For optimal performance, use a high-frequency oscillator (e.g., 8MHz) and ensure that the PLL is enabled.
-
The maximum current consumption of the PIC32MM0064GPL028-E/SP is approximately 55mA at 3.3V and 25°C, but this can vary depending on the operating frequency, peripherals used, and other factors.
-
The PIC32MM0064GPL028-E/SP has several low-power modes, including Sleep, Idle, and Doze. These modes can be enabled using the SLEEP, IDLE, and DOZE bits in the OSCCON register. Additionally, peripherals can be shut down or put into low-power modes to reduce power consumption.
-
The maximum frequency for the UART peripheral on the PIC32MM0064GPL028-E/SP is 10Mbps, but this can be limited by the baud rate generator and the clock frequency.