Part Details for PIC32MX150F128C-I/TL by Microchip Technology Inc
Results Overview of PIC32MX150F128C-I/TL by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MX150F128C-I/TL Information
PIC32MX150F128C-I/TL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MX150F128C-I/TL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
579-32MX150F128CITL
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 36 Pin RoHS: Compliant | 0 |
|
$3.8000 | Order Now |
|
DISTI #
PIC32MX150F128C-I/TL
|
Microchip Technology Inc | 32 Bit MCU, 128KB Flash, 32KB RAM, 40 MHz, 36 Pin, 3 Comp, CTMU, RTCC, VTLA, Projected EOL: 2028-01-24 - Contact for Pricing ECCN: 3A991.a.2 RoHS: Compliant Container: Tube | In Stock: 0 and Alternates Available |
|
RFQ | |
|
DISTI #
70453577
|
RS | MCU 32-BIT PIC32 PIC RISC 128KB FLASH 2.5V/3.3V 36-PIN VTLA EP TUBE Min Qty: 219 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4800 | RFQ |
|
|
Onlinecomponents.com | MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 36-Pin VTLA EP Tube COO: China RoHS: Compliant | 0 |
|
$3.9900 / $5.8100 | Buy Now |
|
DISTI #
25664665
|
Verical | MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 36-Pin VTLA EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 1214 | Americas - 2 |
|
$3.8120 | Buy Now |
|
|
NAC | 32 Bit MCU, 128KB Flash, 32KB RAM, 40 MHz, 36 Pin, 3 Comp, CTMU, RTCC. Package: 36 VTLA 5x5x0.9mm TUBE - PIC32 MX Series Product Line RoHS: Compliant Package Multiple: 1 Container: Tube | 0 |
|
$3.9400 / $4.7500 | Buy Now |
|
|
Master Electronics | MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 36-Pin VTLA EP Tube COO: China RoHS: Compliant | 0 |
|
$3.9900 / $5.8100 | Buy Now |
US Tariff Estimator: PIC32MX150F128C-I/TL by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC32MX150F128C-I/TL
PIC32MX150F128C-I/TL Part Data Attributes
|
|
PIC32MX150F128C-I/TL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX150F128C-I/TL
Microchip Technology Inc
32 Bit MCU, 128KB Flash, 32KB RAM, 40 MHz, 36 Pin, 3 Comp, CTMU, RTCC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LCC | |
| Package Description | 5 X 5 Mm, 0.90 Mm Height, 0.50 Mm Pitch, Lead Free, Vtla-36 | |
| Pin Count | 36 | |
| Manufacturer Package Code | VTLA-36 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Pic | |
| Clock Frequency-Max | 40 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-XQCC-N36 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | 25 | |
| Number of Terminals | 36 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC36,.20SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 32768 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Screening Level | Iso/Ts-16949 | |
| Seated Height-Max | 1 Mm | |
| Speed | 40 Mhz | |
| Supply Current-Max | 30 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC32MX150F128C-I/TL
This table gives cross-reference parts and alternative options found for PIC32MX150F128C-I/TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX150F128C-I/TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC32MX150F128CT-I/TL | Microchip Technology Inc | Check for Price | 32 Bit MCU, 128KB Flash, 32KB RAM, 40 MHz, 36 Pin, 3 Comp, CTMU, RTCC | PIC32MX150F128C-I/TL vs PIC32MX150F128CT-I/TL |
PIC32MX150F128C-I/TL Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC32MX150F128C-I/TL is 50 MHz.
-
The PIC32MX150F128C-I/TL has 128 KB of flash memory.
-
Yes, the PIC32MX150F128C-I/TL is rated for industrial temperature ranges (-40°C to +85°C).
-
Yes, the PIC32MX150F128C-I/TL has a built-in USB 2.0 On-The-Go (OTG) interface.
-
The PIC32MX150F128C-I/TL has 2 UARTs.