Part Details for PIC32MX170F512L-I/PT by Microchip Technology Inc
Overview of PIC32MX170F512L-I/PT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PIC32MX170F512L-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5453
|
Newark | Mcu, 32Bit, 50Mhz, Tqfp-100, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC32MX170F512L-I/PT Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 | Buy Now |
DISTI #
PIC32MX170F512L-I/PT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1309 In Stock |
|
$6.1500 / $7.4000 | Buy Now |
DISTI #
PIC32MX170F512L-I/
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC32MX170F512L-I/) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$6.1500 / $7.4000 | Buy Now |
DISTI #
579-32MX170F512LI/PT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 512KB Flash 64KB RAM I2S, CTMU, UART, ADC RoHS: Compliant | 75 |
|
$6.1500 / $7.4000 | Buy Now |
DISTI #
PIC32MX170F512L-I/PT
|
Microchip Technology Inc | 32 Bit MCU, 512KB Flash, 64KB RAM, 50 MHz, 100 Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2039-10-15 RoHS: Compliant pbFree: Yes |
1038 Alternates Available |
|
$5.3900 / $7.4000 | Buy Now |
DISTI #
70543026
|
RS | 512KB Flash, 64KB RAM, I2S, CTMU, UART, ADC DMA, PMP | Microchip Technology Inc. PIC32MX170F512L-I/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2100 / $12.0100 | RFQ |
|
Future Electronics | 512KB Flash, 64KB RAM, I2S, CTMU, UART, ADC DMA, PMP RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Lead time: 4 Weeks Container: Tray | 238Tray |
|
$6.5100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 85 I/O - 512KB (512K x 8) FLASH - 64K x 8 RAM - 2.3 to 3.6V - 100-TQFP (12x12). RoHS: Compliant |
1057 In Stock |
|
$5.6100 / $7.1500 | Buy Now |
DISTI #
78973165
|
Verical | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2343 | Americas - 1055 |
|
$9.4079 | Buy Now |
DISTI #
32MX170F512L-I/PT
|
TME | IC: PIC microcontroller, 512kB, 2.3÷3.6VDC, SMD, TQFP100, PIC32 Min Qty: 1 | 0 |
|
$6.3500 / $7.4500 | RFQ |
Part Details for PIC32MX170F512L-I/PT
PIC32MX170F512L-I/PT CAD Models
PIC32MX170F512L-I/PT Part Data Attributes
|
PIC32MX170F512L-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX170F512L-I/PT
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-04-14 | |
Has ADC | YES | |
Additional Feature | 3KB BOOT FLASH AVAILABLE | |
Address Bus Width | 16 | |
Bit Size | 32 | |
CPU Family | PIC32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 65536 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX170F512L-I/PT
This table gives cross-reference parts and alternative options found for PIC32MX170F512L-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX170F512L-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX170F512L-I/PF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX170F512L-I/PT vs PIC32MX170F512L-I/PF |
PIC32MX170F512L-50I/GJX | Microcontroller | Microchip Technology Inc | PIC32MX170F512L-I/PT vs PIC32MX170F512L-50I/GJX |
PIC32MX170F512LT-V/GJX | Microcontroller | Microchip Technology Inc | PIC32MX170F512L-I/PT vs PIC32MX170F512LT-V/GJX |
PIC32MX170F512L-V/GJX | Microcontroller | Microchip Technology Inc | PIC32MX170F512L-I/PT vs PIC32MX170F512L-V/GJX |
PIC32MX170F512L-V/PF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX170F512L-I/PT vs PIC32MX170F512L-V/PF |