-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC32MX250F128B-50I/ML
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6726
|
Newark | Microcontroller Mcu, 32 Bit, Pic32, 50Mhz, Qfn-28, Product Range:Pic32 Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:128Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC32MX250F128B-50I/ML Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 | Buy Now |
DISTI #
PIC32MX250F128B-50I/ML-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 28QFN Min Qty: 1 Lead time: 21 Weeks Container: Tube |
87 In Stock |
|
$5.3400 | Buy Now |
DISTI #
PIC32MX250F128B-50
|
Avnet Americas | MCU 32-Bit PIC32MX1xx PIC RISC 128KB Flash 2.5V/3.6V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MX250F128B-50) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$4.4200 / $5.3400 | Buy Now |
DISTI #
579-32M250F128B50IML
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit family, 128KB FLASH 32KB RAM 50MH RoHS: Compliant | 346 |
|
$4.4200 / $5.3400 | Buy Now |
DISTI #
PIC32MX250F128B-50I/ML
|
Microchip Technology Inc | 32 Bit MCU, 128KB Flash, 32KB RAM, 50 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC, Projected EOL: 2039-12-17 RoHS: Compliant pbFree: Yes |
22 Alternates Available |
|
$3.8900 / $5.3400 | Buy Now |
DISTI #
70415132
|
RS | PIC32MX250F128B-50I/ML,32bit PIC Microcontroller,40MHz,131kb Flash,28-Pin QFN | Microchip Technology Inc. PIC32MX250F128B-50I/ML RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3900 / $8.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$4.7200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 50MHz - 19 I/O - 128KB (128K x 8) FLASH - 32K x 8 RAM - 2.3 to 3.6V - 28-QFN (6x6). RoHS: Compliant | 0 |
|
$4.6500 / $6.7800 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 128KB FLASH 28QFN | 22 |
|
RFQ | |
|
NAC | 32-bit family, 128KB FLASH, 32 KB RAM, 50MHz - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$4.6000 / $5.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MX250F128B-50I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX250F128B-50I/ML
Microchip Technology Inc
PIC32MX250F128B-50I/ML
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 19 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MX250F128B-50I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX250F128B-50I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX250F128BT-50I/ML | PIC32MX250F128BT-50I/ML | Microchip Technology Inc | PIC32MX250F128B-50I/ML vs PIC32MX250F128BT-50I/ML |