Part Details for PIC32MX250F128D-I/PT by Microchip Technology Inc
Overview of PIC32MX250F128D-I/PT by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MX250F128D-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1845
|
Newark | 32 Bit Microcontroller, Audio And Graphics Interface, Pic32, 40 Mhz, 128 Kb, 32 Kb, 44, Tqfp Rohs Compliant: Yes |Microchip PIC32MX250F128D-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1175 |
|
$4.5200 / $5.4300 | Buy Now |
DISTI #
PIC32MX250F128D-I/PT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 44TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
3223 In Stock |
|
$4.3500 / $5.2200 | Buy Now |
DISTI #
PIC32MX250F128D-I/
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 44-Pin TQFP Tray - Trays (Alt: PIC32MX250F128D-I/) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 80 |
|
$4.3500 / $5.2200 | Buy Now |
DISTI #
579-32MX250F128DIPT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin RoHS: Compliant | 4187 |
|
$4.3500 / $5.2200 | Buy Now |
DISTI #
PIC32MX250F128D-I/PT
|
Microchip Technology Inc | 32 Bit MCU, 128KB Flash, 32KB RAM, 40 MHz, 44 Pin, USB, 3 Comp, CTMU, RTCC, Projected EOL: 2039-01-24 RoHS: Compliant pbFree: Yes |
70 Alternates Available |
|
$3.8000 / $5.2200 | Buy Now |
DISTI #
70388819
|
RS | PIC32MX250F128D-I/PT,32bit PIC Microcontroller,40MHz,131kb Flash,44-Pin TQFP | Microchip Technology Inc. PIC32MX250F128D-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2200 / $8.4900 | RFQ |
|
Future Electronics | PIC32MX Series 128 KB Flash 32 kB RAM 33 I/O 32-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$4.6200 | Buy Now |
|
Onlinecomponents.com | PIC PIC32MX2 microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 44 - Package type: TQFP 44 – Speed 50 MHz – Flash 128 KB – SRAM 32 Kbytes - I/O: 33 – A/D: 10 bit with 13 channels – 05 Timers – 02 x UART – 02 x SPI – 02 x I2C – 3,193 g – SMD/SMT - ICSP RoHS: Compliant |
480 In Stock |
|
$4.0900 / $5.3400 | Buy Now |
DISTI #
32MX250F128D-I/PT
|
TME | IC: PIC microcontroller, 128kB, 2.3÷3.6VDC, SMD, TQFP44, PIC32 Min Qty: 1 | 182 |
|
$4.6900 / $5.6600 | Buy Now |
|
Ameya Holding Limited | IC: PIC microcontroller, Memory: 128kB, SRAM: 32kB, 2.3÷3.6VDC, SMD | 390 |
|
RFQ |
Part Details for PIC32MX250F128D-I/PT
PIC32MX250F128D-I/PT CAD Models
PIC32MX250F128D-I/PT Part Data Attributes:
|
PIC32MX250F128D-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX250F128D-I/PT
Microchip Technology Inc
32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, TQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 33 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX250F128D-I/PT
This table gives cross-reference parts and alternative options found for PIC32MX250F128D-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX250F128D-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX250F128DT-I/PT | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC32MX250F128D-I/PT vs PIC32MX250F128DT-I/PT |