Microcontrollers and Processors
PIC32MX250F128DT-I/PT
Microchip Technology Inc
Description: 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, TQFP-44

Overview of PIC32MX250F128DT-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Telecommunications

Price & Stock for PIC32MX250F128DT-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73T1476
Newark Mcu, 32Bit, 50Mhz, Tqfp-44, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32 Mx, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:128Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC32MX250F128DT-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $4.5200
$4.5200 Buy Now
DISTI # PIC32MX250F128DT-I/PTCT-ND
DigiKey IC MCU 32BIT 128KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5994
In Stock
  • 1 $5.2600
  • 25 $4.8300
  • 100 $4.3800
  • 1,200 $4.3800
$4.3800 / $5.2600 Buy Now
DISTI # PIC32MX250F128DT-I
Avnet Americas MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 44-Pin TQFP T/R - Tape and Reel (Alt: PIC32MX250F128DT-I) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $5.2600
  • 25 $4.8300
  • 100 $4.3800
$4.3800 / $5.2600 Buy Now
DISTI # 579-32MX250F128DTIPT
Mouser Electronics 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin RoHS: Compliant 6663
  • 1 $5.2600
  • 25 $4.7400
  • 100 $4.3800
  • 1,200 $4.3700
$4.3700 / $5.2600 Buy Now
DISTI # PIC32MX250F128DT-I/PT
Microchip Technology Inc 32 Bit MCU, 128KB Flash, 32KB RAM, 40 MHz, 44 Pin, USB, 3 Comp, CTMU, RTCC, Projected EOL: 2039-01-24 RoHS: Compliant pbFree: Yes 2400

Alternates Available
  • 1 $5.2600
  • 25 $4.8300
  • 100 $4.3800
  • 1,000 $4.0200
  • 5,000 $3.8100
$3.8100 / $5.2600 Buy Now
DISTI # 70543153
RS 32 Bit MCU, 128KB Flash, 32KB RAM, 40 MHz, 44 Pin, 3 Comp, CTMU, RTCC | Microchip Technology Inc. PIC32MX250F128DT-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk 0
  • 1,200 $8.5400
  • 6,000 $8.1200
  • 12,000 $7.6900
  • 24,000 $7.2600
$7.2600 / $8.5400 RFQ
Future Electronics PIC32MX Series 128 kB Flash 32 kB RAM 40 MHz 32-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks Container: Reel 0
Reel
  • 1,200 $4.5900
$4.5900 Buy Now
Onlinecomponents.com Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 33 I/O - 128KB (128K x 8) FLASH - 32K x 8 RAM - 2.3 to 3.6V - 44-TQFP (10x10) - T&R. RoHS: Compliant 2400 Factory Stock
  • 50 $4.6500
  • 100 $4.4600
  • 250 $4.3400
  • 500 $4.1800
  • 1,200 $4.1100
  • 3,600 $4.0500
  • 6,000 $3.9900
$3.9900 / $4.6500 Buy Now
NAC 32 Bit MCU, 128KB Flash, 32KB RAM, 40 MHz, 44 Pin, 3 Comp, CTMU, RTCC - Package: 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1200 2400
  • 1 $5.4600
  • 100 $4.9500
  • 500 $4.6400
  • 1,000 $4.5200
$4.5200 / $5.4600 Buy Now
DISTI # PIC32MX250F128DT-I/PT
Avnet Silica MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 44-Pin TQFP T/R (Alt: PIC32MX250F128DT-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505201366244
Chip1Stop 32 Bit MCU, 128KB Flash, 32KB RAM, 40 MHz, 44 Pin, 3 Comp, CTMU, RTCC RoHS: Compliant pbFree: Yes Container: Cut Tape 4790
  • 1 $4.0600
$4.0600 Buy Now
DISTI # PIC32MX250F128DT-I/PT
EBV Elektronik MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 44-Pin TQFP T/R (Alt: PIC32MX250F128DT-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 33 I/O - 128KB (128K x 8) FLASH - 32K x 8 RAM - 2.3 to 3.6V - 44-TQFP (10x10) - T&R. RoHS: Compliant 2400 Factory Stock
  • 50 $4.6500
  • 100 $4.4600
  • 250 $4.3400
  • 500 $4.1800
  • 1,200 $4.1100
  • 3,600 $4.0500
  • 6,000 $3.9900
$3.9900 / $4.6500 Buy Now
Win Source Electronics IC MCU 32BIT 128KB FLASH 44TQFP 15560
  • 7 $7.9130
  • 16 $6.4930
  • 24 $6.2900
  • 33 $6.0870
  • 43 $5.8850
  • 57 $5.2760
$5.2760 / $7.9130 Buy Now

CAD Models for PIC32MX250F128DT-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC32MX250F128DT-I/PT by Microchip Technology Inc

PIC32MX250F128DT-I/PT
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, TQFP-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
PIC32
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
6
Number of External Interrupts
5
Number of I/O Lines
33
Number of Terminals
44
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
32768
RAM (words)
32768
ROM (words)
131072
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Speed
40 MHz
Supply Current-Max
37 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC32MX250F128DT-I/PT
    Microchip Technology Inc
    32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, TQFP-44
    VS

Alternate Parts for PIC32MX250F128DT-I/PT

This table gives cross-reference parts and alternative options found for PIC32MX250F128DT-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX250F128DT-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC32MX250F128D-I/PT 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC32MX250F128DT-I/PT vs PIC32MX250F128D-I/PT
Part Number Description Manufacturer Compare
PIC32MX250F128D-I/PT 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC32MX250F128DT-I/PT vs PIC32MX250F128D-I/PT
PIC32MX250F128D-I/ML 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC32MX250F128DT-I/PT vs PIC32MX250F128D-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MX250F128DT-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MX250F128DT-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MX250F128DT-I/PT would you like to use for your alert(s)?
  • Please alert me when PIC32MX250F128DT-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MX250F128DT-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MX250F128DT-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MX250F128DT-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MX250F128DT-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MX250F128DT-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: